IGBT N-CH W/DIODE 600V 16A D2PAK - IRG4BC20FD-SPBF
| Digi-Key Part Number | IRG4BC20FD-SPBF-ND |
1 10 100 1000 |
4.73000 3.15000 2.52000 2.20500 |
Extended Price
4.73 31.50 252.00 2205.00 |
| Manufacturer Part Number | IRG4BC20FD-SPBF | |||
| Description | IGBT N-CH W/DIODE 600V 16A D2PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRG4BC20FD-SPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 16A |
| Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 9A |
| Power - Max | 60W |
| Mounting Type | Surface Mount |
| Package / Case | TO-220-3 (TO-220AB, Straight Leads) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRG4BC20FD SPBF IRG4BC20FDSPBF |
IRG4BC20FD-SPBF Specification Sheet
IGBT N-CH W/DIODE 600V 16A D2PAK - IRG4BC20FD-SPBF (IRG4BC20FD-SPBF-ND)
Related parts :IGBT N-CH W/DIODE 600V 16A D2PAK - IRG4BC20FD-SPBF
Order 'igbt n-ch w/diode 600v 16a d2pak - IRG4BC20FD-SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20FD-SPBF-ND.
IGBT N-CH W/DIODE 600V 16A D2PAK - IRG4BC20KD-SPBF
Order 'igbt n-ch w/diode 600v 16a d2pak - IRG4BC20KD-SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20KD-SPBF-ND.
IGBT N-CH W/DIODE 600V 18A D2PAK - IRG4BC20MD-SPBF
Order 'igbt n-ch w/diode 600v 18a d2pak - IRG4BC20MD-SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20MD-SPBF-ND.
IGBT N-CH W/DIODE 600V 19A D2PAK - IRG4BC20SD-SPBF
Order 'igbt n-ch w/diode 600v 19a d2pak - IRG4BC20SD-SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20SD-SPBF-ND.
IGBT N-CH W/DIODE 600V 13A D2PAK - IRG4BC20UD-SPBF
Order 'igbt n-ch w/diode 600v 13a d2pak - IRG4BC20UD-SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20UD-SPBF-ND.
IGBT N-CH W/DIO 600V 14A D2PAK - IRG4BC10SD-SPBF
Order 'igbt n-ch w/dio 600v 14a d2pak - IRG4BC10SD-SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10SD-SPBF-ND.
IGBT N-CH W/DIO 600V 14A D2PAK - IRG4BC15UD-SPBF
Order 'igbt n-ch w/dio 600v 14a d2pak - IRG4BC15UD-SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15UD-SPBF-ND.
IGBT FAST 600V 16A D2PAK - IRG4BC20FD-S
Order 'igbt fast 600v 16a d2pak - IRG4BC20FD-S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20FD-S-ND.
IGBT N-CHAN 600V 16A D2PAK - IRG4BC20K-SPBF
Order 'igbt n-chan 600v 16a d2pak - IRG4BC20K-SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20K-SPBF-ND.
IGBT W/DIODE 600V 31A D2PAK - IRG4BC30FD-SPBF
Order 'igbt w/diode 600v 31a d2pak - IRG4BC30FD-SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30FD-SPBF-ND.
IGBT W/DIODE 600V 28A D2PAK - IRG4BC30KD-SPBF
Order 'igbt w/diode 600v 28a d2pak - IRG4BC30KD-SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30KD-SPBF-ND.
IGBT DIODE 600V 34A D2PAK - IRG4BC30S-SPBF
Order 'igbt diode 600v 34a d2pak - IRG4BC30S-SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30S-SPBF-ND.
IGBT N-CH W/DIO 600V 16A TO220AB - IRG4BC20FDPBF
Order 'igbt n-ch w/dio 600v 16a to220ab - IRG4BC20FDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20FDPBF-ND.
IGBT N-CH W/DIO 600V 16A TO220AB - IRG4BC20KDPBF
Order 'igbt n-ch w/dio 600v 16a to220ab - IRG4BC20KDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20KDPBF-ND.
IGBT N-CH DIODE 600V 16A TO220AB - IRG4BC20FPBF
Order 'igbt n-ch diode 600v 16a to220ab - IRG4BC20FPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20FPBF-ND.
Send this link via E-Mail
Help With This Screen