MODULE PWR ENT DL FUSE FILTR 10A - PS000DHXB - Filters
250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PS000DHXB
| Digi-Key Part Number | PS000DHXB-ND |
16 |
21.08000 |
Extended Price
337.28 |
| Manufacturer Part Number | PS000DHXB | |||
| Description | MODULE PWR ENT DL FUSE FILTR 10A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS000DHXB |
| Vendor | Tyco Electronics |
| Category | Filters |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 10A |
| Voltage | 250VAC |
| Features | Fuse Holder, Shielded |
| Filter Type | Medical RFI |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS000DHXB PS000DHXB |
PS000DHXB Specification Sheet
MODULE PWR ENT DL FUSE FILTR 10A - PS000DHXB (PS000DHXB-ND) - Filters
Related parts 250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PS000DHXBMODULE PWR ENT DL FUSE FILTR 10A - PS000DHXB
Order 'module pwr ent dl fuse filtr 10a - PS000DHXB' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PS000DHXB-ND.
MODULE PWR ENT DL FUSE FILTR 10A - PS0S0DHX0
Order 'module pwr ent dl fuse filtr 10a - PS0S0DHX0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1750-ND.
MODULE PWR ENT DL FUSE FILTR 10A - PE000DDXD
Order 'module pwr ent dl fuse filtr 10a - PE000DDXD' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE000DDXD-ND.
MODULE PWR ENT DL FUSE FILTR 10A - PE000DHXB
Order 'module pwr ent dl fuse filtr 10a - PE000DHXB' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE000DHXB-ND.
MODULE PWR ENT DL FUSE FILTR 10A - PE000DSXA
Order 'module pwr ent dl fuse filtr 10a - PE000DSXA' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE000DSXA-ND.
MODULE PWR ENT DL FUSE FILTR 10A - PE000DSXB
Order 'module pwr ent dl fuse filtr 10a - PE000DSXB' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE000DSXB-ND.
MODULE PWR ENT DL FUSE FILTR 10A - PE00SDHXB
Order 'module pwr ent dl fuse filtr 10a - PE00SDHXB' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE00SDHXB-ND.
MODULE PWR ENT DL FUSE FILTR 10A - PE0S0DBX0
Order 'module pwr ent dl fuse filtr 10a - PE0S0DBX0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DBX0-ND.
MODULE PWR ENT DL FUSE FILTR 10A - PE0S0DHXA
Order 'module pwr ent dl fuse filtr 10a - PE0S0DHXA' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DHXA-ND.
MODULE PWR ENT DL FUSE FILTR 10A - PE0S0DHXB
Order 'module pwr ent dl fuse filtr 10a - PE0S0DHXB' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DHXB-ND.
MODULE PWR ENT DL FUSE FILTR 10A - PE0S0DLXC
Order 'module pwr ent dl fuse filtr 10a - PE0S0DLXC' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DLXC-ND.
MODULE PWR ENT DL FUSE FILTR 10A - PE0S0DSXA
Order 'module pwr ent dl fuse filtr 10a - PE0S0DSXA' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DSXA-ND.
MODULE PWR ENT DL FUSE FILTR 10A - PE0S0DZXC
Order 'module pwr ent dl fuse filtr 10a - PE0S0DZXC' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DZXC-ND.
MODULE PWR ENT DL FUSE FILTR 10A - PE0SXDHX0
Order 'module pwr ent dl fuse filtr 10a - PE0SXDHX0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0SXDHX0-ND.
MODULE PWR ENT DL FUSE FILTR 10A - PE0SXDHXB
Order 'module pwr ent dl fuse filtr 10a - PE0SXDHXB' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0SXDHXB-ND.
Options for 250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PS000DHXB
Send this link via E-Mail
Help With This Screen
