DIODE IGBT 600V 14A D2PAK - IRG4BC15UD-S - Discrete Semiconductor Products
| Digi-Key Part Number | IRG4BC15UD-S-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IRG4BC15UD-S | |||
| Description | DIODE IGBT 600V 14A D2PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRG4BC15UD-S |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 14A |
| Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 7.8A |
| Power - Max | 49W |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRG4BC15UD S IRG4BC15UDS |
IRG4BC15UD-S Specification Sheet
DIODE IGBT 600V 14A D2PAK - IRG4BC15UD-S (IRG4BC15UD-S-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE IGBT 600V 14A D2PAK - IRG4BC15UD-S
Order 'diode igbt 600v 14a d2pak - IRG4BC15UD-S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15UD-S-ND.
DIODE IGBT 600V 14A D2PAK - IRG4BC10SD-S
Order 'diode igbt 600v 14a d2pak - IRG4BC10SD-S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10SD-S-ND.
DIODE IGBT 600V 14A TO-262 - IRG4BC15UD-L
Order 'diode igbt 600v 14a to-262 - IRG4BC15UD-L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15UD-L-ND.
DIODE IGBT 600V 14A TO-220AB - IRG4BC15UD
Order 'diode igbt 600v 14a to-220ab - IRG4BC15UD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15UD-ND.
IGBT N-CH W/DIO 600V 14A D2PAK - IRG4BC15UD-SPBF
Order 'igbt n-ch w/dio 600v 14a d2pak - IRG4BC15UD-SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15UD-SPBF-ND.
DIODE IGBT 600V 5.5A COPAK D2PAK - IRG4BC15UD-STRL
Order 'diode igbt 600v 5.5a copak d2pak - IRG4BC15UD-STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15UD-STRL-ND.
IGBT N-CH W/DIO 600V 14A D2PAK - IRG4BC10SD-SPBF
Order 'igbt n-ch w/dio 600v 14a d2pak - IRG4BC10SD-SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10SD-SPBF-ND.
IGBT N-CH W/DIO 600V 14A TO262 - IRG4BC15UD-LPBF
Order 'igbt n-ch w/dio 600v 14a to262 - IRG4BC15UD-LPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15UD-LPBF-ND.
IGBT ULT FAST 600V 14A D2PAK - IRG4BC15UDSTRLP
Order 'igbt ult fast 600v 14a d2pak - IRG4BC15UDSTRLP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15UDSTRLP-ND.
IGBT 600V 14A W/DIODE TO-220AB - IRGI4060DPBF
Order 'igbt 600v 14a w/diode to-220ab - IRGI4060DPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGI4060DPBF-ND.
DIODE IGBT 600V 14.0A TO-262 - IRG4BC10SD-L
Order 'diode igbt 600v 14.0a to-262 - IRG4BC10SD-L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10SD-L-ND.
DIODE IGBT 600V 18A D2PAK - IRG4BC20MD-S
Order 'diode igbt 600v 18a d2pak - IRG4BC20MD-S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20MD-S-ND.
DIODE IGBT 600V 34A D2PAK - IRG4BC30S-S
Order 'diode igbt 600v 34a d2pak - IRG4BC30S-S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30S-S-ND.
IGBT 600V 14A RIGHT D-PAK - IRG4RC10STRRPBF
Order 'igbt 600v 14a right d-pak - IRG4RC10STRRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRG4RC10STRRPBFCT-ND.
IGBT 600V 14A RIGHT D-PAK - IRG4RC10STRRPBF
Order 'igbt 600v 14a right d-pak - IRG4RC10STRRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRG4RC10STRRPBFDKR-ND.
Send this link via E-Mail
Help With This Screen
