Igbt - Single Discrete Semiconductor Product 14A 600V 38W International Rectifier Standard IRG4BC10SD-L
DIODE IGBT 600V 14.0A TO-262 - IRG4BC10SD-L - Discrete Semiconductor Products
| Digi-Key Part Number | IRG4BC10SD-L-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IRG4BC10SD-L | |||
| Description | DIODE IGBT 600V 14.0A TO-262 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Igbt - Single Discrete Semiconductor Product 14A 600V 38W International Rectifier Standard IRG4BC10SD-L
| Technical/Catalog Information | IRG4BC10SD-L |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 14A |
| Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 8A |
| Power - Max | 38W |
| Mounting Type | Through Hole |
| Package / Case | TO-262-3 (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRG4BC10SD L IRG4BC10SDL |
IRG4BC10SD-L Specification Sheet
DIODE IGBT 600V 14.0A TO-262 - IRG4BC10SD-L (IRG4BC10SD-L-ND) - Discrete Semiconductor Products
Related parts Igbt - Single Discrete Semiconductor Product 14A 600V 38W International Rectifier Standard IRG4BC10SD-LIgbt - Single Discrete Semiconductor Product 14A 600V 38W International Rectifier Standard IRG4BC10SD-L
Order 'diode igbt 600v 14.0a to-262 - IRG4BC10SD-L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10SD-L-ND.
Igbt - Single Discrete Semiconductor Product 14A 600V 49W International Rectifier Standard IRG4BC15UD-L
Order 'diode igbt 600v 14a to-262 - IRG4BC15UD-L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15UD-L-ND.
Igbt - Single Discrete Semiconductor Product 14A 600V 38W International Rectifier Standard IRG4BC10SD
Order 'igbt ufast 600v 14.0a to-220ab - IRG4BC10SD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10SD-ND.
Igbt - Single Discrete Semiconductor Product 14A 600V 38W International Rectifier Standard IRG4BC10SD-S
Order 'diode igbt 600v 14a d2pak - IRG4BC10SD-S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10SD-S-ND.
Igbt - Single Discrete Semiconductor Product 55A 600V 200W International Rectifier Standard IRG4BAC50W-S
Order 'diode igbt 600v super 220 - IRG4BAC50W-S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BAC50W-S-ND.
Igbt - Single Discrete Semiconductor Product 14A 600V 49W International Rectifier Standard IRG4BC15UD
Order 'diode igbt 600v 14a to-220ab - IRG4BC15UD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15UD-ND.
Igbt - Single Discrete Semiconductor Product 14A 600V 49W International Rectifier Standard IRG4BC15UD-S
Order 'diode igbt 600v 14a d2pak - IRG4BC15UD-S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15UD-S-ND.
Igbt - Single Discrete Semiconductor Product 14A 600V 49W International Rectifier Standard IRG4BC15UD-STRL
Order 'diode igbt 600v 5.5a copak d2pak - IRG4BC15UD-STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15UD-STRL-ND.
Igbt - Single Discrete Semiconductor Product 18A 600V 60W International Rectifier Standard IRG4BC20MD-S
Order 'diode igbt 600v 18a d2pak - IRG4BC20MD-S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20MD-S-ND.
Igbt - Single Discrete Semiconductor Product 13A 600V 60W International Rectifier Standard IRG4BC20UD-STRL
Order 'diode igbt 600v 13a copak d2pak - IRG4BC20UD-STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20UD-STRL-ND.
Igbt - Single Discrete Semiconductor Product 13A 600V 60W International Rectifier Standard IRG4BC20UD-STRR
Order 'diode igbt 600v 13a copak d2pak - IRG4BC20UD-STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20UD-STRR-ND.
Igbt - Single Discrete Semiconductor Product 31A 600V 100W International Rectifier Standard IRG4BC30FD-STRR
Order 'diode igbt 600v 31a copak d2pak - IRG4BC30FD-STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30FD-STRR-ND.
Igbt - Single Discrete Semiconductor Product 31A 600V 100W International Rectifier Standard IRG4BC30F-STRL
Order 'diode igbt 600v 31a copak d2pak - IRG4BC30F-STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30F-STRL-ND.
Igbt - Single Discrete Semiconductor Product 34A 600V 100W International Rectifier Standard IRG4BC30S-S
Order 'diode igbt 600v 34a d2pak - IRG4BC30S-S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30S-S-ND.
Igbt - Single Discrete Semiconductor Product 9A 600V 38W International Rectifier Standard IRG4RC10KD
Order 'diode igbt 600v 9.0a d-pak - IRG4RC10KD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4RC10KD-ND.
Options for Igbt - Single Discrete Semiconductor Product 14A 600V 38W International Rectifier Standard IRG4BC10SD-L
Send this link via E-Mail
Help With This Screen
