MODULE PWR ENT DL FUSE FILTER 6A - PS000DH60 - Filters
250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PS000DH60
| Digi-Key Part Number | PS000DH60-ND |
16 |
17.66000 |
Extended Price
282.56 |
| Manufacturer Part Number | PS000DH60 | |||
| Description | MODULE PWR ENT DL FUSE FILTER 6A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS000DH60 |
| Vendor | Tyco Electronics |
| Category | Filters |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 6A |
| Voltage | 250VAC |
| Features | Fuse Holder |
| Filter Type | Medical RFI |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS000DH60 PS000DH60 |
PS000DH60 Specification Sheet
MODULE PWR ENT DL FUSE FILTER 6A - PS000DH60 (PS000DH60-ND) - Filters
Related parts 250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PS000DH60MODULE PWR ENT DL FUSE FILTER 6A - PS000DH60
Order 'module pwr ent dl fuse filter 6a - PS000DH60' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PS000DH60-ND.
MODULE PWR ENT DL FUSE FILTER 6A - PS000DD6D
Order 'module pwr ent dl fuse filter 6a - PS000DD6D' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PS000DD6D-ND.
MODULE PWR ENT DL FUSE FILTER 6A - PE0S0DZ6C
Order 'module pwr ent dl fuse filter 6a - PE0S0DZ6C' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DZ6C-ND.
MODULE PWR ENT DL FUSE FILTER 6A - PS0S0DS6B
Order 'module pwr ent dl fuse filter 6a - PS0S0DS6B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1720-ND.
MODULE PWR ENT DL FUSE FILTER 6A - PS0SSDS60
Order 'module pwr ent dl fuse filter 6a - PS0SSDS60' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1753-ND.
MODULE PWR ENT DL FUSE FILTER 6A - PE0S0DH6B
Order 'module pwr ent dl fuse filter 6a - PE0S0DH6B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1760-ND.
MODULE PWR ENT DL FUSE FILTER 6A - PE00XDS6A
Order 'module pwr ent dl fuse filter 6a - PE00XDS6A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE00XDS6A-ND.
MODULE PWR ENT DL FUSE FILTER 6A - PE0S0DH60
Order 'module pwr ent dl fuse filter 6a - PE0S0DH60' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DH60-ND.
MODULE PWR ENT DL FUSE FILTER 6A - PE0S0DH6A
Order 'module pwr ent dl fuse filter 6a - PE0S0DH6A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DH6A-ND.
MODULE PWR ENT DL FUSE FILTER 6A - PE0S0DL6C
Order 'module pwr ent dl fuse filter 6a - PE0S0DL6C' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DL6C-ND.
MODULE PWR ENT DL FUSE FILTER 6A - PE0S0DS6A
Order 'module pwr ent dl fuse filter 6a - PE0S0DS6A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DS6A-ND.
MODULE PWR ENT DL FUSE FILTER 6A - PE0SSDH6B
Order 'module pwr ent dl fuse filter 6a - PE0SSDH6B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0SSDH6B-ND.
MODULE PWR ENT DL FUSE FILTER 6A - PE0SSDS6A
Order 'module pwr ent dl fuse filter 6a - PE0SSDS6A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0SSDS6A-ND.
MODULE PWR ENT DL FUSE FILTER 6A - PE0SSDS6B
Order 'module pwr ent dl fuse filter 6a - PE0SSDS6B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0SSDS6B-ND.
MODULE PWR ENT DL FUSE FILTER 6A - PE0SXDH60
Order 'module pwr ent dl fuse filter 6a - PE0SXDH60' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0SXDH60-ND.
Options for 250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PS000DH60
Send this link via E-Mail
Help With This Screen
