MODULE PWR ENT DL FUSE FILTER 3A - PS000DH3B
| Digi-Key Part Number | PS000DH3B-ND |
16 |
19.68000 |
Extended Price
314.88 |
| Manufacturer Part Number | PS000DH3B | |||
| Description | MODULE PWR ENT DL FUSE FILTER 3A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS000DH3B |
| Vendor | Tyco Electronics |
| Category | Filters |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 3A |
| Voltage | 250VAC |
| Features | Fuse Holder, Shielded |
| Filter Type | Medical RFI |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS000DH3B PS000DH3B |
PS000DH3B Specification Sheet
MODULE PWR ENT DL FUSE FILTER 3A - PS000DH3B (PS000DH3B-ND)
Related parts :MODULE PWR ENT DL FUSE FILTER 3A - PS000DH3B
Order 'module pwr ent dl fuse filter 3a - PS000DH3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PS000DH3B-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PS0S0DH3B
Order 'module pwr ent dl fuse filter 3a - PS0S0DH3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1719-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PS0S0DS3B
Order 'module pwr ent dl fuse filter 3a - PS0S0DS3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1759-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE00XDS3B
Order 'module pwr ent dl fuse filter 3a - PE00XDS3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE00XDS3B-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE0S0DH30
Order 'module pwr ent dl fuse filter 3a - PE0S0DH30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DH30-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE0S0DH3A
Order 'module pwr ent dl fuse filter 3a - PE0S0DH3A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DH3A-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE0S0DH3B
Order 'module pwr ent dl fuse filter 3a - PE0S0DH3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DH3B-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE0S0DS30
Order 'module pwr ent dl fuse filter 3a - PE0S0DS30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DS30-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE0S0DS3A
Order 'module pwr ent dl fuse filter 3a - PE0S0DS3A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DS3A-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE0S0DS3B
Order 'module pwr ent dl fuse filter 3a - PE0S0DS3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DS3B-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE0SSDH3B
Order 'module pwr ent dl fuse filter 3a - PE0SSDH3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0SSDH3B-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE0SXDH3A
Order 'module pwr ent dl fuse filter 3a - PE0SXDH3A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0SXDH3A-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE0SXDH3B
Order 'module pwr ent dl fuse filter 3a - PE0SXDH3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0SXDH3B-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE0SXDS30
Order 'module pwr ent dl fuse filter 3a - PE0SXDS30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0SXDS30-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE0SXDS3B
Order 'module pwr ent dl fuse filter 3a - PE0SXDS3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0SXDS3B-ND.
Send this link via E-Mail
Help With This Screen
