IGBT NPT N-CH 1200V 35A TO-220AB - HGTP10N120BN - Discrete Semiconductor Products
| Digi-Key Part Number | HGTP10N120BN-ND |
400 |
1.38055 |
Extended Price
552.22 |
| Manufacturer Part Number | HGTP10N120BN | |||
| Description | IGBT NPT N-CH 1200V 35A TO-220AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HGTP10N120BN |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 1200V |
| Current - Collector (Ic) (Max) | 35A |
| Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 10A |
| Power - Max | 298W |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HGTP10N120BN HGTP10N120BN |
HGTP10N120BN Specification Sheet
IGBT NPT N-CH 1200V 35A TO-220AB - HGTP10N120BN (HGTP10N120BN-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :IGBT NPT N-CH 1200V 35A TO-220AB - HGTP10N120BN
Order 'igbt npt n-ch 1200v 35a to-220ab - HGTP10N120BN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTP10N120BN-ND.
IGBT NPT N-CH 1200V 13A TO-220AB - HGTP2N120CN
Order 'igbt npt n-ch 1200v 13a to-220ab - HGTP2N120CN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTP2N120CN-ND.
IGBT NPT N-CH 1200V 21A TO-220AB - HGTP5N120BND
Order 'igbt npt n-ch 1200v 21a to-220ab - HGTP5N120BND' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTP5N120BND-ND.
IGBT NPT N-CH 1200V 13A I2PAK - HGT1S2N120CN
Order 'igbt npt n-ch 1200v 13a i2pak - HGT1S2N120CN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGT1S2N120CN-ND.
IGBT NPT N-CH 1200V 5.3A TO252AA - HGTD1N120BNS9A
Order 'igbt npt n-ch 1200v 5.3a to252aa - HGTD1N120BNS9A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTD1N120BNS9A-ND.
IGBT NPT N-CH 1200V 43A TO-247 - HGTG11N120CND
Order 'igbt npt n-ch 1200v 43a to-247 - HGTG11N120CND' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTG11N120CND-ND.
IGBT NPT N-CH 1200V 43A TO-247 - HGTG11N120CN
Order 'igbt npt n-ch 1200v 43a to-247 - HGTG11N120CN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTG11N120CN-ND.
IGBT NPT N-CH 1200V 54A TO-247 - HGTG18N120BN
Order 'igbt npt n-ch 1200v 54a to-247 - HGTG18N120BN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTG18N120BN-ND.
IGBT NPT N-CH 1200V 72A TO-247 - HGTG27N120BN
Order 'igbt npt n-ch 1200v 72a to-247 - HGTG27N120BN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTG27N120BN-ND.
IGBT NPT N-CH 1200V 21A TO-247 - HGTG5N120BND
Order 'igbt npt n-ch 1200v 21a to-247 - HGTG5N120BND' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTG5N120BND-ND.
IGBT NPT W/DIODE 1200V 25A TO-3P - FGA25N120ANDTU
Order 'igbt npt w/diode 1200v 25a to-3p - FGA25N120ANDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGA25N120ANDTU-ND.
IGBT NPT N-CHAN 1200V TO-263AB - HGT1S10N120BNS
Order 'igbt npt n-chan 1200v to-263ab - HGT1S10N120BNS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGT1S10N120BNS-ND.
IGBT NPT N-CHAN 1200V TO-263AB - HGT1S10N120BNST
Order 'igbt npt n-chan 1200v to-263ab - HGT1S10N120BNST' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGT1S10N120BNSTTR-ND.
IGBT NPT N-CHAN 1200V 54A TO-247 - HGTG18N120BND
Order 'igbt npt n-chan 1200v 54a to-247 - HGTG18N120BND' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTG18N120BND-ND.
IGBT SMPS N-CH 600V 24A TO-220AB - HGTP12N60C3D
Order 'igbt smps n-ch 600v 24a to-220ab - HGTP12N60C3D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTP12N60C3D-ND.
Send this link via E-Mail
Help With This Screen