IGBT N-CH SMPS 600V 75A TO247 - HGTG40N60A4 - Discrete Semiconductor Products
Igbt - Single Discrete Semiconductor Product 75A 600V 625W Fairchild Semiconductor Standard HGTG40N60A4
| Digi-Key Part Number | HGTG40N60A4-ND |
1 10 100 250 500 1000 5000 |
9.00000 8.10800 7.18870 6.89136 6.75626 6.67518 6.48600 |
Extended Price
9.00 81.08 718.87 1722.84 3378.13 6675.18 32430.00 |
| Manufacturer Part Number | HGTG40N60A4 | |||
| Description | IGBT N-CH SMPS 600V 75A TO247 | |||
| Quantity Available | 3923 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HGTG40N60A4 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 75A |
| Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 40A |
| Power - Max | 625W |
| Mounting Type | Through Hole |
| Package / Case | TO-247-3 |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HGTG40N60A4 HGTG40N60A4 |
HGTG40N60A4 Specification Sheet
IGBT N-CH SMPS 600V 75A TO247 - HGTG40N60A4 (HGTG40N60A4-ND) - Discrete Semiconductor Products
Related parts Igbt - Single Discrete Semiconductor Product 75A 600V 625W Fairchild Semiconductor Standard HGTG40N60A4IGBT N-CH SMPS 600V 75A TO247 - HGTG40N60A4
Order 'igbt n-ch smps 600v 75a to247 - HGTG40N60A4' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTG40N60A4-ND.
IGBT N-CH SMPS 600V 75A TO247 - FGH40N6S2D
Order 'igbt n-ch smps 600v 75a to247 - FGH40N6S2D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGH40N6S2D-ND.
IGBT N-CH SMPS 600V 75A TO247 - FGH40N6S2
Order 'igbt n-ch smps 600v 75a to247 - FGH40N6S2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGH40N6S2-ND.
IGBT N-CH SMPS 600V 75A TO247 - HGTG30N60A4
Order 'igbt n-ch smps 600v 75a to247 - HGTG30N60A4' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTG30N60A4-ND.
IGBT N-CH SMPS 600V 75A TO263AB - FGB40N6S2
Order 'igbt n-ch smps 600v 75a to263ab - FGB40N6S2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGB40N6S2-ND.
IGBT N-CH SMPS 600V 75A TO263AB - FGB40N6S2T
Order 'igbt n-ch smps 600v 75a to263ab - FGB40N6S2T' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FGB40N6S2TCT-ND.
IGBT N-CH SMPS 600V 75A TO263AB - FGB40N6S2T
Order 'igbt n-ch smps 600v 75a to263ab - FGB40N6S2T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGB40N6S2TTR-ND.
IGBT N-CHAN SMPS 600V 75A TO247 - FGH50N6S2
Order 'igbt n-chan smps 600v 75a to247 - FGH50N6S2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGH50N6S2-ND.
IGBT N-CHAN SMPS 600V 75A TO247 - FGH60N6S2
Order 'igbt n-chan smps 600v 75a to247 - FGH60N6S2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGH60N6S2-ND.
IGBT N-CH SMPS 600V 75A TO220AB - FGP40N6S2
Order 'igbt n-ch smps 600v 75a to220ab - FGP40N6S2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGP40N6S2-ND.
IGBT N-CH SMPS 600V 75A TO263AB - FGB40N6S2T
Order 'igbt n-ch smps 600v 75a to263ab - FGB40N6S2T' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FGB40N6S2TDKR-ND.
IGBT N-CH SMPS 600V 60A TO-247 - HGTG30N60A4D
Order 'igbt n-ch smps 600v 60a to-247 - HGTG30N60A4D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTG30N60A4D-ND.
IGBT N-CH SMPS 600V 28A TO247 - FGH20N6S2D
Order 'igbt n-ch smps 600v 28a to247 - FGH20N6S2D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGH20N6S2D-ND.
IGBT N-CH SMPS 600V 28A TO247 - FGH20N6S2
Order 'igbt n-ch smps 600v 28a to247 - FGH20N6S2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGH20N6S2-ND.
IGBT N-CH SMPS 600V 45A TO247 - FGH30N6S2D
Order 'igbt n-ch smps 600v 45a to247 - FGH30N6S2D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGH30N6S2D-ND.
Options for Igbt - Single Discrete Semiconductor Product 75A 600V 625W Fairchild Semiconductor Standard HGTG40N60A4
Send this link via E-Mail
Help With This Screen
