IGBT FAST 1200V 150A INT-A-PAK - GA150TD120U
| Digi-Key Part Number | GA150TD120U-ND |
1 10 100 1000 5000 |
242.70000 194.16000 150.47890 126.20400 116.49600 |
Extended Price
242.70 1941.60 15047.89 126204.00 582480.00 |
| Manufacturer Part Number | GA150TD120U | |||
| Description | IGBT FAST 1200V 150A INT-A-PAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | GA150TD120U |
| Vendor | International Rectifier |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Screw Mount |
| Package Name | Dual INT-A-PAK |
| IGBT Type | PT (Punch Through) |
| Input Type | Standard |
| Collector Current (Ic) | 150.00 A [Max] |
| Collector Peak Current (Icm) | 300.000 A [Nom] |
| Power Dissipation | 780.000 W [Max] |
| Packaging | Bulk |
| Saturation Collector Volt | 2.90 V @ 150.00 A |
| Delay Time On | 414.00 ns [Typ] |
| Delay Time Off | 552.00 ns [Typ] |
| Rise Time | 208.00 ns [Typ] |
| Fall Time | 342.000 ns [Typ] |
| Has Digi-Reel | Not TR |
| Operating Junction Temperature | -40 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
GA150TD120U GA150TD120U |
GA150TD120U Specification Sheet
IGBT FAST 1200V 150A INT-A-PAK - GA150TD120U (GA150TD120U-ND)
Related parts:IGBT FAST 1200V 150A INT-A-PAK - GA150TD120U
Order 'igbt fast 1200v 150a int-a-pak - GA150TD120U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA150TD120U-ND.
IGBT FAST 1200V 100A INT-A-PAK - GA100TS120U
Order 'igbt fast 1200v 100a int-a-pak - GA100TS120U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA100TS120U-ND.
IGBT FAST 1200V 125A INT-A-PAK - GA125TS120U
Order 'igbt fast 1200v 125a int-a-pak - GA125TS120U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA125TS120U-ND.
IGBT FAST 600V 150A INT-A-PAK - GA150KS61U
Order 'igbt fast 600v 150a int-a-pak - GA150KS61U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA150KS61U-ND.
IGBT FAST 600V 150A INT-A-PAK - GA150TS60U
Order 'igbt fast 600v 150a int-a-pak - GA150TS60U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA150TS60U-ND.
IGBT FAST 1200V 200A INT-A-PAK - GA200NS61U
Order 'igbt fast 1200v 200a int-a-pak - GA200NS61U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA200NS61U-ND.
IGBT FAST 1200V 200A INT-A-PAK - GA200TD120U
Order 'igbt fast 1200v 200a int-a-pak - GA200TD120U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA200TD120U-ND.
IGBT FAST 1200V 250A INT-A-PAK - GA250TD120U
Order 'igbt fast 1200v 250a int-a-pak - GA250TD120U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA250TD120U-ND.
IGBT FAST 1200V 50A INT-A-PAK - GA50TS120U
Order 'igbt fast 1200v 50a int-a-pak - GA50TS120U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA50TS120U-ND.
IGBT FAST 1200V 75A INT-A-PAK - GA75TS120U
Order 'igbt fast 1200v 75a int-a-pak - GA75TS120U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA75TS120U-ND.
IGBT FAST 600V 100A INT-A-PAK - GA100TS60U
Order 'igbt fast 600v 100a int-a-pak - GA100TS60U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA100TS60U-ND.
IGBT FAST 600V 200A INT-A-PAK - GA200TS60U
Order 'igbt fast 600v 200a int-a-pak - GA200TS60U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA200TS60U-ND.
IGBT FAST 600V 250A INT-A-PAK - GA250TS60U
Order 'igbt fast 600v 250a int-a-pak - GA250TS60U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA250TS60U-ND.
IGBT FAST 600V 300A INT-A-PAK - GA300TD60U
Order 'igbt fast 600v 300a int-a-pak - GA300TD60U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA300TD60U-ND.
IGBT FAST 600V 400A INT-A-PAK - GA400TD60U
Order 'igbt fast 600v 400a int-a-pak - GA400TD60U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA400TD60U-ND.
Send this link via E-Mail
Help With This Screen