Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IGBT FAST 600V 100A INT-A-PAK - GA100TS60U - Transistors, FETs, IGBTs

Digi-Key Part Number GA100TS60U-ND
Price Break
1
10
100
Unit Price
93.80000
75.04200
56.28150
Extended Price
93.80
750.42
5628.15
Manufacturer Part NumberGA100TS60U
DescriptionIGBT FAST 600V 100A INT-A-PAK
Quantity Available Non-Stock
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationGA100TS60U
VendorInternational Rectifier
CategoryTransistors, FETs, IGBTs
Mounting TypeScrew Mount
Package NameINT-A-Pak™
IGBT TypePT (Punch Through)
IGBT TypeIgnition
Input TypeStandard
Collector Current (Ic)100.00 A [Max]
Collector Peak Current (Icm)200.000 A [Nom]
Power Dissipation320.000 W [Max]
PackagingBulk
Saturation Collector Volt2.10 V @ 100.00 A
Delay Time On168.00 ns [Typ]
Delay Time Off320.00 ns [Typ]
Rise Time145.00 ns [Typ]
Fall Time242.000 ns [Typ]
Has Digi-ReelNot TR
Operating Junction Temperature-40 °C [Min]
Operating Junction Temperature150 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names GA100TS60U
GA100TS60U

GA100TS60U Specification Sheet

Image of IGBT FAST 600V 100A INT-A-PAK - GA100TS60U

IGBT FAST 600V 100A INT-A-PAK - GA100TS60U (GA100TS60U-ND) - Transistors, FETs, IGBTs

Related parts Transistors, FETs, IGBTs:
IGBT FAST 600V 100A INT-A-PAK - GA100TS60U
 Order 'igbt fast 600v 100a int-a-pak - GA100TS60U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA100TS60U-ND.
IGBT FAST 1200V 100A INT-A-PAK - GA100TS120U
 Order 'igbt fast 1200v 100a int-a-pak - GA100TS120U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA100TS120U-ND.
IGBT FAST 600V 150A INT-A-PAK - GA150KS61U
 Order 'igbt fast 600v 150a int-a-pak - GA150KS61U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA150KS61U-ND.
IGBT FAST 600V 150A INT-A-PAK - GA150TS60U
 Order 'igbt fast 600v 150a int-a-pak - GA150TS60U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA150TS60U-ND.
IGBT FAST 600V 200A INT-A-PAK - GA200TS60U
 Order 'igbt fast 600v 200a int-a-pak - GA200TS60U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA200TS60U-ND.
IGBT FAST 600V 300A INT-A-PAK - GA300TD60U
 Order 'igbt fast 600v 300a int-a-pak - GA300TD60U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA300TD60U-ND.
IGBT FAST 600V 400A INT-A-PAK - GA400TD60U
 Order 'igbt fast 600v 400a int-a-pak - GA400TD60U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA400TD60U-ND.
IGBT FAST 600V 75A INT-A-PAK - GA75TS60U
 Order 'igbt fast 600v 75a int-a-pak - GA75TS60U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA75TS60U-ND.
IGBT FAST 1200V 125A INT-A-PAK - GA125TS120U
 Order 'igbt fast 1200v 125a int-a-pak - GA125TS120U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA125TS120U-ND.
IGBT FAST 1200V 150A INT-A-PAK - GA150TD120U
 Order 'igbt fast 1200v 150a int-a-pak - GA150TD120U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA150TD120U-ND.
IGBT FAST 250V 600A INT-A-PAK - GA600GD25S
 Order 'igbt fast 250v 600a int-a-pak - GA600GD25S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA600GD25S-ND.
IGBT FAST 1200V 75A INT-A-PAK - GA75TS120U
 Order 'igbt fast 1200v 75a int-a-pak - GA75TS120U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA75TS120U-ND.
IGBT FAST 600V 250A INT-A-PAK - VSGA250TS60U
 Order 'igbt fast 600v 250a int-a-pak - VSGA250TS60U' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSGA250TS60U-ND.
IGBT FAST 600V 500A INT-A-PAK - VSGA500TD60U
 Order 'igbt fast 600v 500a int-a-pak - VSGA500TD60U' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSGA500TD60U-ND.
IGBT FAST 600V 22A D-PAK - IRG4RC20FTRPBF
 Order 'igbt fast 600v 22a d-pak - IRG4RC20FTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4RC20FTRPBF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IGBT FAST 250V 600A INT-A-PAK - VSGA600HD25S Next: IGBT FAST 600V 150A INT-A-PAK - GA150KS61U