IGBT MOLDING 600V 100A 7PM-GA - FMG2G100US60
| Digi-Key Part Number | FMG2G100US60-ND |
15 |
37.73000 |
Extended Price
565.95 |
| Manufacturer Part Number | FMG2G100US60 | |||
| Description | IGBT MOLDING 600V 100A 7PM-GA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FMG2G100US60 |
| Vendor | Fairchild Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Screw Mount |
| Package Name | 7PM-GA |
| Input Type | Standard |
| Collector Emitter Voltage (Vces) | 600.0 [Max] |
| Typical Vce(on) @ Vge, Ic | 2.2V @ 15V, 100A |
| Gate Emitter Voltage (Vge) | 20 [Max] |
| Collector Current (Ic) | 100.00 A [Max] |
| Collector Peak Current (Icm) | 200.000 A [Nom] |
| Power Dissipation | 400.000 W [Max] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FMG2G100US60 FMG2G100US60 |
IGBT MOLDING 600V 100A 7PM-GA - FMG2G100US60 (FMG2G100US60-ND)
Related parts:IGBT MOLDING 600V 100A 7PM-GA - FMG2G100US60
Order 'igbt molding 600v 100a 7pm-ga - FMG2G100US60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG2G100US60-ND.
IGBT MOLDING 600V 100A 7PM-GA - FMG1G100US60L
Order 'igbt molding 600v 100a 7pm-ga - FMG1G100US60L' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG1G100US60L-ND.
IGBT MOLDING 600V 100A 7PM-GA - FMG1G100US60H
Order 'igbt molding 600v 100a 7pm-ga - FMG1G100US60H' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG1G100US60H-ND.
IGBT MOLDING 600V 50A 7PM-GA - FMG1G50US60L
Order 'igbt molding 600v 50a 7pm-ga - FMG1G50US60L' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG1G50US60L-ND.
IGBT MOLDING 600V 50A 7PM-GA - FMG1G50US60H
Order 'igbt molding 600v 50a 7pm-ga - FMG1G50US60H' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG1G50US60H-ND.
IGBT MOLDING 600V 75A 7PM-GA - FMG1G75US60H
Order 'igbt molding 600v 75a 7pm-ga - FMG1G75US60H' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG1G75US60H-ND.
IGBT MOLDING 600V 75A 7PM-GA - FMG1G75US60L
Order 'igbt molding 600v 75a 7pm-ga - FMG1G75US60L' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG1G75US60L-ND.
IGBT MOLDING 600V 150A 7PM-GA - FMG2G150US60E
Order 'igbt molding 600v 150a 7pm-ga - FMG2G150US60E' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG2G150US60E-ND.
IGBT MOLDING 600V 50A 7PM-GA - FMG2G50US60
Order 'igbt molding 600v 50a 7pm-ga - FMG2G50US60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG2G50US60-ND.
IGBT MOLDING 600V 75A 7PM-GA - FMG2G75US60
Order 'igbt molding 600v 75a 7pm-ga - FMG2G75US60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG2G75US60-ND.
IGBT MOLDING 600V 150A 7PM-HA - FMG2G150US60
Order 'igbt molding 600v 150a 7pm-ha - FMG2G150US60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG2G150US60-ND.
IGBT MOLDING 600V 200A 7PM-HA - FMG2G200US60
Order 'igbt molding 600v 200a 7pm-ha - FMG2G200US60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG2G200US60-ND.
IGBT MOLDING 600V 300A 7PM-HA - FMG2G300US60E
Order 'igbt molding 600v 300a 7pm-ha - FMG2G300US60E' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG2G300US60E-ND.
IGBT MOLDING 600V 300A 7PM-IA - FMG2G300US60
Order 'igbt molding 600v 300a 7pm-ia - FMG2G300US60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG2G300US60-ND.
IGBT MOLDING 600V 400A 7PM-IA - FMG2G400US60
Order 'igbt molding 600v 400a 7pm-ia - FMG2G400US60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG2G400US60-ND.
Send this link via E-Mail
Help With This Screen