IGBT RUF 600V 14A CO-PAK TO-220F - FGPF7N60RUFDTU - Discrete Semiconductor Products
| Digi-Key Part Number | FGPF7N60RUFDTU-ND |
1 10 100 250 500 1000 5000 |
1.38000 1.15000 .92000 .69000 .64400 .61180 .58650 |
Extended Price
1.38 11.50 92.00 172.50 322.00 611.80 2932.50 |
| Manufacturer Part Number | FGPF7N60RUFDTU | |||
| Description | IGBT RUF 600V 14A CO-PAK TO-220F | |||
| Quantity Available | 845 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FGPF7N60RUFDTU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| IGBT Type | - |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 14A |
| Vce(on) (Max) @ Vge, Ic | - |
| Power - Max | - |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FGPF7N60RUFDTU FGPF7N60RUFDTU |
FGPF7N60RUFDTU Specification Sheet
IGBT RUF 600V 14A CO-PAK TO-220F - FGPF7N60RUFDTU (FGPF7N60RUFDTU-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:IGBT RUF 600V 14A CO-PAK TO-220F - FGPF7N60RUFDTU
Order 'igbt ruf 600v 14a co-pak to-220f - FGPF7N60RUFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGPF7N60RUFDTU-ND.
IGBT UFS N-CH 600V 14A TO-263AB - HGT1S7N60C3DS9A
Order 'igbt ufs n-ch 600v 14a to-263ab - HGT1S7N60C3DS9A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGT1S7N60C3DS9A-ND.
IGBT UFS N-CH 600V 14A TO-263AB - HGT1S7N60C3DS
Order 'igbt ufs n-ch 600v 14a to-263ab - HGT1S7N60C3DS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGT1S7N60C3DS-ND.
IGBT UFS N-CH 600V 14A TO-252AA - HGTD7N60C3S9A
Order 'igbt ufs n-ch 600v 14a to-252aa - HGTD7N60C3S9A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTD7N60C3S9A-ND.
IGBT UFS N-CH 600V 14A TO-220AB - HGTP7N60B3D
Order 'igbt ufs n-ch 600v 14a to-220ab - HGTP7N60B3D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTP7N60B3D-ND.
IGBT UFS N-CH 600V 14A TO-220AB - HGTP7N60C3D
Order 'igbt ufs n-ch 600v 14a to-220ab - HGTP7N60C3D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTP7N60C3D-ND.
IGBT ULTRAFAST 600V 40A TO3P - FGA40N60UFDTU
Order 'igbt ultrafast 600v 40a to3p - FGA40N60UFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGA40N60UFDTU-ND.
IGBT MOLDING 600V 100A 7PM-GA - FMG1G100US60L
Order 'igbt molding 600v 100a 7pm-ga - FMG1G100US60L' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG1G100US60L-ND.
IGBT MOLDING 600V 50A 7PM-GA - FMG1G50US60L
Order 'igbt molding 600v 50a 7pm-ga - FMG1G50US60L' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG1G50US60L-ND.
IGBT MOLDING 600V 150A 7PM-HA - FMG2G150US60
Order 'igbt molding 600v 150a 7pm-ha - FMG2G150US60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG2G150US60-ND.
IGBT MOLDING 600V 200A 7PM-HA - FMG2G200US60
Order 'igbt molding 600v 200a 7pm-ha - FMG2G200US60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG2G200US60-ND.
IGBT SWITCHING 600V 60A TO-247 - FGH30N60LSDTU
Order 'igbt switching 600v 60a to-247 - FGH30N60LSDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGH30N60LSDTU-ND.
IGBT MOLDING 600V 100A 7PM-GA - FMG1G100US60H
Order 'igbt molding 600v 100a 7pm-ga - FMG1G100US60H' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG1G100US60H-ND.
IGBT MOLDING 600V 50A 7PM-GA - FMG1G50US60H
Order 'igbt molding 600v 50a 7pm-ga - FMG1G50US60H' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG1G50US60H-ND.
IGBT MOLDING 600V 75A 7PM-GA - FMG1G75US60H
Order 'igbt molding 600v 75a 7pm-ga - FMG1G75US60H' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMG1G75US60H-ND.
Send this link via E-Mail
Help With This Screen