IGBT SIP MODULE 600V 31 IMS-2 - CPV362M4K
| Digi-Key Part Number | CPV362M4K-ND |
1 10 100 |
46.00000 36.80000 32.20000 |
Extended Price
46.00 368.00 3220.00 |
| Manufacturer Part Number | CPV362M4K | |||
| Description | IGBT SIP MODULE 600V 31 IMS-2 | |||
| Quantity Available | 44 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CPV362M4K |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Transistor Type | IGBT |
| Voltage - Rated | 600V |
| Current Rating | 3A |
| Package / Case | IMS-2 |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CPV362M4K CPV362M4K |
CPV362M4K Specification Sheet
IGBT SIP MODULE 600V 31 IMS-2 - CPV362M4K (CPV362M4K-ND)
Related parts :IGBT SIP MODULE 600V 31 IMS-2 - CPV362M4K
Order 'igbt sip module 600v 31 ims-2 - CPV362M4K' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number CPV362M4K-ND.
IGBT SIP MODULE 600V 15A IMS-2 - VSCPV364M4F
Order 'igbt sip module 600v 15a ims-2 - VSCPV364M4F' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSCPV364M4F-ND.
IGBT SIP MODULE 600V 10A IMS-2 - VSCPV364M4U
Order 'igbt sip module 600v 10a ims-2 - VSCPV364M4U' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSCPV364M4U-ND.
IGBT SIP MODULE 600V 8.8A IMS-2 - VSCPV362M4F
Order 'igbt sip module 600v 8.8a ims-2 - VSCPV362M4F' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSCPV362M4F-ND.
IGBT SIP MODULE 600V 3.9A IMS-2 - VSCPV362M4U
Order 'igbt sip module 600v 3.9a ims-2 - VSCPV362M4U' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSCPV362M4U-ND.
IGBT SIP MODULE 600V 9A IMS-2 - VSCPV363M4F
Order 'igbt sip module 600v 9a ims-2 - VSCPV363M4F' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSCPV363M4F-ND.
IGBT SIP MODULE 600V 6A IMS-2 - VSCPV363M4K
Order 'igbt sip module 600v 6a ims-2 - VSCPV363M4K' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSCPV363M4K-ND.
IGBT SIP MODULE 600V 6.8A IMS-2 - VSCPV363M4U
Order 'igbt sip module 600v 6.8a ims-2 - VSCPV363M4U' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSCPV363M4U-ND.
IGBT SIP MODULE 600V 13A IMS-2 - VSCPV364M4K
Order 'igbt sip module 600v 13a ims-2 - VSCPV364M4K' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSCPV364M4K-ND.
IGBT SIP MODULE 600V VCE 8.8A - CPV362M4F
Order 'igbt sip module 600v vce 8.8a - CPV362M4F' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =CPV362M4F.
IGBT 600V 3A IMS-2 - CPV362M4K
Order 'igbt 600v 3a ims-2 - CPV362M4K' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =CPV362M4K.
IGBT W/DIODE 600V 40A TO262 - IRG4BC40WLPBF
Order 'igbt w/diode 600v 40a to262 - IRG4BC40WLPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRG4BC40WLPBF-ND.
IGBT WARP 600V 23A RIGHT D2PAK - IRG4BC30W-STRR
Order 'igbt warp 600v 23a right d2pak - IRG4BC30W-STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRG4BC30W-STRR-ND.
MODULE 0.75HP 3-PHASE 600V 12A - IRPT1057A
Order 'module 0.75hp 3-phase 600v 12a - IRPT1057A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRPT1057A-ND.
MODULE POWER 800V RECT 600V INV - IRPT1058A
Order 'module power 800v rect 600v inv - IRPT1058A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRPT1058A-ND.
Send this link via E-Mail
Help With This Screen