IGBT 30A 600V TO-247 - APT30GP60BG
| Digi-Key Part Number | APT30GP60BGMP-ND |
1 25 100 500 1000 5000 10000 |
15.00000 13.50000 11.25000 9.37500 7.50000 5.25000 4.68750 |
Extended Price
15.00 337.50 1125.00 4687.50 7500.00 26250.00 46875.00 |
| Manufacturer Part Number | APT30GP60BG | |||
| Description | IGBT 30A 600V TO-247 | |||
| Quantity Available | 140 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT30GP60BG |
| Vendor | Microsemi-PPG |
| Category | Discrete Semiconductor Products |
| IGBT Type | PT |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 100A |
| Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 30A |
| Power - Max | 463W |
| Mounting Type | Through Hole |
| Package / Case | TO-247 |
| Packaging | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT30GP60BG APT30GP60BG APT30GP60BGMP ND APT30GP60BGMPND APT30GP60BGMP |
APT30GP60BG Specification Sheet
IGBT 30A 600V TO-247 - APT30GP60BG (APT30GP60BGMP-ND)
Related parts:IGBT 30A 600V TO-247 - APT30GP60BG
Order 'igbt 30a 600v to-247 - APT30GP60BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30GP60BGMP-ND.
IGBT 30A 600V TO-247 - APT30GP60BDQ1G
Order 'igbt 30a 600v to-247 - APT30GP60BDQ1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30GP60BDQ1GMP-ND.
IGBT 15A 600V TO-247 - APT15GP60BDQ1G
Order 'igbt 15a 600v to-247 - APT15GP60BDQ1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15GP60BDQ1GMP-ND.
IGBT 41A 600V TO-247 - APT11GP60BDQBG
Order 'igbt 41a 600v to-247 - APT11GP60BDQBG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT11GP60BDQBG-ND.
IGBT 56A 600V TO-247 - APT15GP60BG
Order 'igbt 56a 600v to-247 - APT15GP60BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15GP60BG-ND.
IGBT 42A 600V TO-247 - APT15GT60BRDQ1G
Order 'igbt 42a 600v to-247 - APT15GT60BRDQ1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15GT60BRDQ1G-ND.
IGBT 42A 600V TO-247 - APT15GT60BRG
Order 'igbt 42a 600v to-247 - APT15GT60BRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15GT60BRG-ND.
IGBT 40A 600V TO-247 - APT20GN60BDQ1G
Order 'igbt 40a 600v to-247 - APT20GN60BDQ1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20GN60BDQ1G-ND.
IGBT 40A 600V TO-247 - APT20GN60BG
Order 'igbt 40a 600v to-247 - APT20GN60BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20GN60BG-ND.
IGBT 43A 600V TO-247 - APT20GT60BRDQ1G
Order 'igbt 43a 600v to-247 - APT20GT60BRDQ1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20GT60BRDQ1G-ND.
IGBT 43A 600V TO-247 - APT20GT60BRG
Order 'igbt 43a 600v to-247 - APT20GT60BRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20GT60BRG-ND.
IGBT 63A 600V TO-247 - APT30GN60BDQ2G
Order 'igbt 63a 600v to-247 - APT30GN60BDQ2G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30GN60BDQ2G-ND.
IGBT 63A 600V TO-247 - APT30GN60BG
Order 'igbt 63a 600v to-247 - APT30GN60BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30GN60BG-ND.
IGBT 64A 600V TO-247 - APT30GT60BRDQ2G
Order 'igbt 64a 600v to-247 - APT30GT60BRDQ2G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30GT60BRDQ2G-ND.
IGBT 64A 600V TO-247 - APT30GT60BRG
Order 'igbt 64a 600v to-247 - APT30GT60BRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30GT60BRG-ND.
Send this link via E-Mail
Help With This Screen