Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TOP 4" PRE-WIRED FAN 23.63" BLK - C2T1923F4BK1 - Boxes, Enclosures, Racks

Digi-Key Part Number C2T1923F4BK1-ND
Price Break
1
Unit Price
174.98000
Extended Price
174.98
Manufacturer Part NumberC2T1923F4BK1
DescriptionTOP 4" PRE-WIRED FAN 23.63" BLK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC2T1923F4BK1
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorBlack
FeaturesFan(s) - 4
For Use With/Related ProductsC2 Series
MaterialMetal - Steel
Shipping InfoDrop shipped from the Manufacturer's Warehouse
Size / Dimension20.000" L x 15.000" W x 1.630" H (508.00mm x 381.00mm x 41.40mm)
TypeFan Top - Fans Included
VentilationNon-Vented
Weight-
Other Names C2T1923F4BK1
C2T1923F4BK1

C2T1923F4BK1 Specification Sheet

Image of TOP 4" PRE-WIRED FAN 23.63" BLK - C2T1923F4BK1

TOP 4" PRE-WIRED FAN 23.63" BLK - C2T1923F4BK1 (C2T1923F4BK1-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
TOP 4" PRE-WIRED FAN 23.63" BLK - C2T1923F4BK1
 Order 'top 4" pre-wired fan 23.63" blk - C2T1923F4BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923F4BK1-ND.
TOP 4" PRE-WIRED FAN 23.63" GRY - C2T1923F4CG1
 Order 'top 4" pre-wired fan 23.63" gry - C2T1923F4CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923F4CG1-ND.
TOP 4" PRE-WIRED FAN 31.5" BLK - C2T1931F4BK1
 Order 'top 4" pre-wired fan 31.5" blk - C2T1931F4BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931F4BK1-ND.
TOP 4" PRE-WIRE FAN 36" DPTH BLK - C2T1936F4BK1
 Order 'top 4" pre-wire fan 36" dpth blk - C2T1936F4BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1936F4BK1-ND.
TOP 4" PRE-WIRED FAN 31.5" GRY - C2T1931F4CG1
 Order 'top 4" pre-wired fan 31.5" gry - C2T1931F4CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931F4CG1-ND.
TOP 4" PRE-WIRE FAN 36" DPTH GRY - C2T1936F4CG1
 Order 'top 4" pre-wire fan 36" dpth gry - C2T1936F4CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1936F4CG1-ND.
PANEL 4" FAN TOP 23.63" DPTH BLK - C2T1923FBK1
 Order 'panel 4" fan top 23.63" dpth blk - C2T1923FBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923FBK1-ND.
PANEL 4" FAN TOP 23.63" DPTH GRY - C2T1923FCG1
 Order 'panel 4" fan top 23.63" dpth gry - C2T1923FCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923FCG1-ND.
PANEL 4" FAN TOP 31.5" DEPTH BLK - C2T1931FBK1
 Order 'panel 4" fan top 31.5" depth blk - C2T1931FBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931FBK1-ND.
KIT 10" FAN TOP 31.5" DEPTH BLK - C2T1931F10BK1
 Order 'kit 10" fan top 31.5" depth blk - C2T1931F10BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931F10BK1-ND.
PANEL 4" FAN TOP 31.5" DEPTH GRY - C2T1931FCG1
 Order 'panel 4" fan top 31.5" depth gry - C2T1931FCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931FCG1-ND.
PANEL 4" FAN TOP 36" DEPTH BLACK - C2T1936FBK1
 Order 'panel 4" fan top 36" depth black - C2T1936FBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1936FBK1-ND.
PANEL 4" FAN TOP 36" DEPTH GRY - C2T1936FCG1
 Order 'panel 4" fan top 36" depth gry - C2T1936FCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1936FCG1-ND.
CHASSIS STEEL 17"X 10" X 4" BLK - 1441-33BK3
 Order 'chassis steel 17"x 10" x 4" blk - 1441-33BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-33BK3-ND.
CHASSIS STEEL 17"X 14" X 4" BLK - 1441-40BK3
 Order 'chassis steel 17"x 14" x 4" blk - 1441-40BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-40BK3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TOP 4" PRE-WIRE FAN 36" DPTH GRY - C2T1936F4CG1 Next: TOP 4" PRE-WIRED FAN 23.63" GRY - C2T1923F4CG1