IGBT N-CHAN 14A 600V D2PAK - STGB7NB60HDT4 - Discrete Semiconductor Products
| Digi-Key Part Number | 497-4107-1-ND |
1 10 100 250 500 |
2.52000 1.98000 1.68000 1.50000 1.38000 |
Extended Price
2.52 19.80 168.00 375.00 690.00 |
| Manufacturer Part Number | STGB7NB60HDT4 | |||
| Description | IGBT N-CHAN 14A 600V D2PAK | |||
| Quantity Available | 746 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | STGB7NB60HDT4 |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 14A |
| Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 7A |
| Power - Max | 80W |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak (SMD-220-3, TO-263-3) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
STGB7NB60HDT4 STGB7NB60HDT4 497 4107 1 ND 49741071ND 497-4107-1 |
STGB7NB60HDT4 Specification Sheet
IGBT N-CHAN 14A 600V D2PAK - STGB7NB60HDT4 (497-4107-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :IGBT N-CHAN 14A 600V D2PAK - STGB7NB60HDT4
Order 'igbt n-chan 14a 600v d2pak - STGB7NB60HDT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4107-1-ND.
IGBT N-CHAN 14A 600V D2PAK - STGB7NB60HDT4
Order 'igbt n-chan 14a 600v d2pak - STGB7NB60HDT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4107-2-ND.
IGBT N-CHAN 25A 600V D2PAK - STGB7NC60HDT4
Order 'igbt n-chan 25a 600v d2pak - STGB7NC60HDT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4108-1-ND.
IGBT N-CHAN 14A 600V DPAK - STGD7NB60KT4
Order 'igbt n-chan 14a 600v dpak - STGD7NB60KT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4110-1-ND.
IGBT N-CHAN 30A 600V D2PAK - STGB12NB60KDT4
Order 'igbt n-chan 30a 600v d2pak - STGB12NB60KDT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4350-1-ND.
IGBT N-CHAN 20A CLAMP D2PAK - STGB10NB37LZT4
Order 'igbt n-chan 20a clamp d2pak - STGB10NB37LZT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4106-1-ND.
IGBT N-CHAN 25A 600V D2PAK - STGB7NC60HDT4
Order 'igbt n-chan 25a 600v d2pak - STGB7NC60HDT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4108-2-ND.
IGBT N-CHAN 6A 600V DPAK - STGD3NB60SDT4
Order 'igbt n-chan 6a 600v dpak - STGD3NB60SDT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4109-1-ND.
IGBT N-CHAN 14A 600V DPAK - STGD7NB60KT4
Order 'igbt n-chan 14a 600v dpak - STGD7NB60KT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4110-2-ND.
IGBT N-CHAN 25A 600V DPAK - STGD7NC60HT4
Order 'igbt n-chan 25a 600v dpak - STGD7NC60HT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4111-1-ND.
IGBT N-CHAN 20A CLAMP D2PAK - STGB10NB40LZT4
Order 'igbt n-chan 20a clamp d2pak - STGB10NB40LZT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4349-1-ND.
IGBT N-CHAN 30A 600V D2PAK - STGB12NB60KDT4
Order 'igbt n-chan 30a 600v d2pak - STGB12NB60KDT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4350-2-ND.
IGBT N-CHAN 40A CLAMP D2PAK - STGB20NB41LZT4
Order 'igbt n-chan 40a clamp d2pak - STGB20NB41LZT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4351-1-ND.
IGBT N-CHAN 14A 600V TO-220 - STGP7NC60HD
Order 'igbt n-chan 14a 600v to-220 - STGP7NC60HD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6735-5-ND.
IGBT N-CHAN 6A 600V DPAK - STGD3NB60SDT4
Order 'igbt n-chan 6a 600v dpak - STGD3NB60SDT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4109-6-ND.
Send this link via E-Mail
Help With This Screen