IGBT N-CHAN 20A CLAMP D2PAK - STGB10NB37LZT4
| Digi-Key Part Number | 497-4106-2-ND |
1000 5000 10000 |
1.75560 1.65000 1.61700 |
Extended Price
1755.60 8250.00 16170.00 |
| Manufacturer Part Number | STGB10NB37LZT4 | |||
| Description | IGBT N-CHAN 20A CLAMP D2PAK | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | STGB10NB37LZT4 |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 425V |
| Current - Collector (Ic) (Max) | 20A |
| Vce(on) (Max) @ Vge, Ic | 1.8V @ 4.5V, 10A |
| Power - Max | 125W |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak (SMD-220-3, TO-263-3) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
STGB10NB37LZT4 STGB10NB37LZT4 497 4106 2 ND 49741062ND 497-4106-2 |
STGB10NB37LZT4 Specification Sheet
IGBT N-CHAN 20A CLAMP D2PAK - STGB10NB37LZT4 (497-4106-2-ND)
Related parts :IGBT N-CHAN 20A CLAMP D2PAK - STGB10NB37LZT4
Order 'igbt n-chan 20a clamp d2pak - STGB10NB37LZT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4106-1-ND.
IGBT N-CHAN 20A CLAMP D2PAK - STGB10NB37LZT4
Order 'igbt n-chan 20a clamp d2pak - STGB10NB37LZT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4106-2-ND.
IGBT N-CHAN 20A CLAMP D2PAK - STGB10NB37LZT4
Order 'igbt n-chan 20a clamp d2pak - STGB10NB37LZT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4106-6-ND.
IGBT N-CHAN 20A CLAMP D2PAK - STGB10NB40LZT4
Order 'igbt n-chan 20a clamp d2pak - STGB10NB40LZT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4349-1-ND.
IGBT N-CHAN 20A CLAMP D2PAK - STGB10NB40LZT4
Order 'igbt n-chan 20a clamp d2pak - STGB10NB40LZT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4349-2-ND.
IGBT N-CHAN 40A CLAMP D2PAK - STGB20NB41LZT4
Order 'igbt n-chan 40a clamp d2pak - STGB20NB41LZT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4351-1-ND.
IGBT N-CHAN 40A CLAMP D2PAK - STGB20NB41LZT4
Order 'igbt n-chan 40a clamp d2pak - STGB20NB41LZT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4351-2-ND.
IGBT N-CHAN 40A CLAMP D2PAK - STGB20NB41LZT4
Order 'igbt n-chan 40a clamp d2pak - STGB20NB41LZT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4351-6-ND.
IGBT N-CHAN 14A 600V D2PAK - STGB7NB60HDT4
Order 'igbt n-chan 14a 600v d2pak - STGB7NB60HDT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4107-1-ND.
IGBT N-CHAN 14A 600V D2PAK - STGB7NB60HDT4
Order 'igbt n-chan 14a 600v d2pak - STGB7NB60HDT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4107-2-ND.
IGBT N-CHAN 25A 600V D2PAK - STGB7NC60HDT4
Order 'igbt n-chan 25a 600v d2pak - STGB7NC60HDT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4108-1-ND.
IGBT N-CHAN 25A 600V D2PAK - STGB7NC60HDT4
Order 'igbt n-chan 25a 600v d2pak - STGB7NC60HDT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4108-2-ND.
IGBT N-CHAN 30A 600V D2PAK - STGB12NB60KDT4
Order 'igbt n-chan 30a 600v d2pak - STGB12NB60KDT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4350-1-ND.
IGBT N-CHAN 30A 600V D2PAK - STGB12NB60KDT4
Order 'igbt n-chan 30a 600v d2pak - STGB12NB60KDT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4350-2-ND.
IGBT N-CHAN 600V 10A D2PAK - STGB10NC60KDT4
Order 'igbt n-chan 600v 10a d2pak - STGB10NC60KDT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5736-1-ND.
Send this link via E-Mail
Help With This Screen