TRANSISTOR NPN DUAL TD - UPA862TD-T3-A - Transistors, FETs, IGBTs
| Digi-Key Part Number | UPA862TD-T3-A-ND |
10000 |
.53300 |
Extended Price
5330.00 |
| Manufacturer Part Number | UPA862TD-T3-A | |||
| Description | TRANSISTOR NPN DUAL TD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UPA862TD-T3-A |
| Vendor | NEC Electronics |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 6-Mini Mold |
| Transistor Type | NPN |
| Collector Emitter Voltage (Vceo) | 11.5 V [Max] |
| Collector Base Voltage (Vcbo) | 9.0 V [Max] |
| Emitter Base Voltage (Vebo) | 2.0 V [Max] |
| Collector Current (Ic) | 130.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 100 @ 7mA, 3V |
| Power Dissipation | 390.000 mW [Max] |
| Packaging | Tape & Reel, 7" |
| Noise Figure | 1.50 dB @ 2.000 GHz |
| Noise Figure | 1.90 dB @ 2.000 GHz |
| Associated Gain | 9.50 dB @ 1.500 GHz |
| Associated Gain | 9.00 dB @ 1.900 GHz |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UPA862TD T3 A UPA862TDT3A |
UPA862TD-T3-A Specification Sheet
TRANSISTOR NPN DUAL TD - UPA862TD-T3-A (UPA862TD-T3-A-ND) - Transistors, FETs, IGBTs
Related parts Transistors, FETs, IGBTs:TRANSISTOR NPN DUAL TD - UPA862TD-T3-A
Order 'transistor npn dual td - UPA862TD-T3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA862TD-T3-A-ND.
TRANSISTOR NPN DUAL TD - UPA862TD-A
Order 'transistor npn dual td - UPA862TD-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA862TD-A-ND.
TRANSISTOR NPN DUAL TD - UPA861TD-T3-A
Order 'transistor npn dual td - UPA861TD-T3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPA861TD-T3-A-ND.
TRANSISTOR NPN DUAL TD - UPA895TD-T3-A
Order 'transistor npn dual td - UPA895TD-T3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPA895TD-T3-A-ND.
TRANSISTOR NPN 2GHZ M16 - NE662M16-T3-A
Order 'transistor npn 2ghz m16 - NE662M16-T3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE662M16-T3-A-ND.
TRANSISTOR NPN 1GHZ M13 - NE681M13-T3-A
Order 'transistor npn 1ghz m13 - NE681M13-T3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE681M13-T3-A-ND.
TRANSISTOR NPN 2GHZ M13 - NE685M13-T3-A
Order 'transistor npn 2ghz m13 - NE685M13-T3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE685M13-T3-A-ND.
TRANSISTOR NPN 2GHZ M33 - NE685M33-T3-A
Order 'transistor npn 2ghz m33 - NE685M33-T3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE685M33-T3-A-ND.
TRANSISTOR NPN 2GHZ M13 - NE687M13-T3-A
Order 'transistor npn 2ghz m13 - NE687M13-T3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE687M13-T3-A-ND.
TRANSISTOR NPN 2GHZ M33 - NE687M33-T3-A
Order 'transistor npn 2ghz m33 - NE687M33-T3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE687M33-T3-A-ND.
TRANSISTOR NPN 2GHZ M33 - NE851M33-T3-A
Order 'transistor npn 2ghz m33 - NE851M33-T3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE851M33-T3-A-ND.
TRANSISTOR NPN DUAL TD - UPA861TD-A
Order 'transistor npn dual td - UPA861TD-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPA861TD-A-ND.
TRANSISTOR NPN DUAL TD - UPA895TD-A
Order 'transistor npn dual td - UPA895TD-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPA895TD-A-ND.
TRANSISTOR NPN DUAL 6-SMINI - UPA895TS-T3-A
Order 'transistor npn dual 6-smini - UPA895TS-T3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPA895TS-T3-A-ND.
TRANSISTOR NPN 5.8GHZ 8-MINI - UPA901TU-T3-A
Order 'transistor npn 5.8ghz 8-mini - UPA901TU-T3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA901TU-T3-A-ND.
Send this link via E-Mail
Help With This Screen