TRANSISTOR NPN DUAL TD - UPA862TD-A
| Digi-Key Part Number | UPA862TD-A-ND |
1 10 50 100 500 1000 |
1.47000 1.22500 1.14340 1.03440 .92556 .81667 |
Extended Price
1.47 12.25 57.17 103.44 462.78 816.67 |
| Manufacturer Part Number | UPA862TD-A | |||
| Description | TRANSISTOR NPN DUAL TD | |||
| Quantity Available | 572 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UPA862TD-A |
| Vendor | NEC Electronics |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 6-Mini Mold |
| Package Name | TD |
| Transistor Type | 2 NPN |
| Collector Emitter Voltage (Vceo) | 6.0 V [Max] |
| Collector Emitter Voltage (Vceo) | 5.5 V [Max] |
| Collector Current (Ic) | 30.00 mA [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Transition Frequency | 12.0 GHz [Nom] |
| Transition Frequency | 6.5 GHz [Nom] |
| Power Dissipation | 180.000 mW [Max] |
| Power Dissipation | 210.000 mW [Max] |
| Packaging | Bulk |
| Noise Figure | 1.50 dB @ 2.000 GHz |
| Noise Figure | 1.90 dB @ 2.000 GHz |
| Associated Gain | 9.50 dB @ 1.500 GHz |
| Associated Gain | 9.00 dB @ 1.900 GHz |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UPA862TD A UPA862TDA |
UPA862TD-A Specification Sheet
TRANSISTOR NPN DUAL TD - UPA862TD-A (UPA862TD-A-ND)
Related parts :TRANSISTOR NPN DUAL TD - UPA862TD-A
Order 'transistor npn dual td - UPA862TD-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA862TD-A-ND.
TRANSISTOR NPN DUAL TD - UPA862TD-T3-A
Order 'transistor npn dual td - UPA862TD-T3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA862TD-T3-A-ND.
TRANSISTOR NPN DUAL TD - UPA861TD-A
Order 'transistor npn dual td - UPA861TD-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPA861TD-A-ND.
TRANSISTOR NPN DUAL TD - UPA861TD-T3-A
Order 'transistor npn dual td - UPA861TD-T3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPA861TD-T3-A-ND.
TRANSISTOR NPN DUAL TD - UPA895TD-A
Order 'transistor npn dual td - UPA895TD-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPA895TD-A-ND.
TRANSISTOR NPN DUAL TD - UPA895TD-T3-A
Order 'transistor npn dual td - UPA895TD-T3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPA895TD-T3-A-ND.
TRANSISTOR NPN 2GHZ M04 - NE661M04-A
Order 'transistor npn 2ghz m04 - NE661M04-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE661M04-A-ND.
TRANSISTOR NPN 2GHZ M04 - NE661M04-T2-A
Order 'transistor npn 2ghz m04 - NE661M04-T2-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE661M04-T2-A-ND.
TRANSISTOR NPN 2GHZ M04 - NE662M04-A
Order 'transistor npn 2ghz m04 - NE662M04-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE662M04-A-ND.
TRANSISTOR NPN 2GHZ M04 - NE662M04-T2-A
Order 'transistor npn 2ghz m04 - NE662M04-T2-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE662M04-T2-A-ND.
TRANSISTOR NPN 2GHZ M16 - NE662M16-A
Order 'transistor npn 2ghz m16 - NE662M16-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE662M16-A-ND.
TRANSISTOR NPN 2GHZ M16 - NE662M16-T3-A
Order 'transistor npn 2ghz m16 - NE662M16-T3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE662M16-T3-A-ND.
TRANSISTOR NPN 2GHZ M04 - NE663M04-A
Order 'transistor npn 2ghz m04 - NE663M04-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE663M04-A-ND.
TRANSISTOR NPN 2GHZ M04 - NE663M04-T2-A
Order 'transistor npn 2ghz m04 - NE663M04-T2-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE663M04-T2-A-ND.
TRANSISTOR NPN 1.8GHZ M04 - NE664M04-A
Order 'transistor npn 1.8ghz m04 - NE664M04-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE664M04-A-ND.
Send this link via E-Mail
Help With This Screen