TRANSISTOR NPN DUAL TD - UPA861TD-A - Discrete Semiconductor Products
| Digi-Key Part Number | UPA861TD-A-ND |
110 |
1.07664 |
Extended Price
118.43 |
| Manufacturer Part Number | UPA861TD-A | |||
| Description | TRANSISTOR NPN DUAL TD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UPA861TD-A |
| Vendor | NEC |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 NPN (Dual) |
| Voltage - Rated | 3V |
| Current Rating | 30mA |
| Package / Case | TD |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UPA861TD A UPA861TDA |
UPA861TD-A Specification Sheet
TRANSISTOR NPN DUAL TD - UPA861TD-A (UPA861TD-A-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN DUAL TD - UPA861TD-A
Order 'transistor npn dual td - UPA861TD-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPA861TD-A-ND.
TRANSISTOR NPN DUAL TD - UPA861TD-T3-A
Order 'transistor npn dual td - UPA861TD-T3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPA861TD-T3-A-ND.
TRANSISTOR NPN DUAL TD - UPA862TD-A
Order 'transistor npn dual td - UPA862TD-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA862TD-A-ND.
TRANSISTOR NPN DUAL TD - UPA862TD-T3-A
Order 'transistor npn dual td - UPA862TD-T3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA862TD-T3-A-ND.
TRANSISTOR NPN DUAL TD - UPA895TD-A
Order 'transistor npn dual td - UPA895TD-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPA895TD-A-ND.
TRANSISTOR NPN DUAL TD - UPA895TD-T3-A
Order 'transistor npn dual td - UPA895TD-T3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPA895TD-T3-A-ND.
TRANSISTOR NPN DUAL 40V SSOT-6 - FMB2222A
Order 'transistor npn dual 40v ssot-6 - FMB2222A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMB2222A-ND.
TRANSISTOR NPN DUAL 40V SC70-6 - FFB2222A
Order 'transistor npn dual 40v sc70-6 - FFB2222A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFB2222A-ND.
TRANSISTOR NPN DUAL 160V SC70-6 - FFB5551
Order 'transistor npn dual 160v sc70-6 - FFB5551' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFB5551-ND.
TRANSISTOR NPN DUAL 40V SOT563 - MMDT2222V-TP
Order 'transistor npn dual 40v sot563 - MMDT2222V-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMDT2222VTPMSCT-ND.
TRANSISTOR NPN DUAL 40V SOT563 - MMDT2222V-TP
Order 'transistor npn dual 40v sot563 - MMDT2222V-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMDT2222VTPMSTR-ND.
TRANSISTOR NPN DUAL 20V 8MSOP - ZXT12N20DXTC
Order 'transistor npn dual 20v 8msop - ZXT12N20DXTC' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXT12N20DXTC-ND.
TRANSISTOR NPN DUAL 50V 8MSOP - ZXT12N50DXTC
Order 'transistor npn dual 50v 8msop - ZXT12N50DXTC' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXT12N50DXTC-ND.
TRANSISTOR NPN DUAL 6-SMINI - UPA895TS-A
Order 'transistor npn dual 6-smini - UPA895TS-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPA895TS-A-ND.
TRANSISTOR NPN DUAL 6-SMINI - UPA895TS-T3-A
Order 'transistor npn dual 6-smini - UPA895TS-T3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPA895TS-T3-A-ND.
Send this link via E-Mail
Help With This Screen