TRANSISTOR NPN FT=9GHZ SOT-363 - UPA814T-T1-A - Transistors, FETs, IGBTs
| Digi-Key Part Number | UPA814T-T1-A-ND |
3000 |
.53300 |
Extended Price
1599.00 |
| Manufacturer Part Number | UPA814T-T1-A | |||
| Description | TRANSISTOR NPN FT=9GHZ SOT-363 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UPA814T-T1-A |
| Vendor | NEC Electronics |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-363 |
| Transistor Type | 2 NPN |
| Collector Emitter Voltage (Vceo) | 3.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Power Dissipation | 200.000 mW [Max] |
| Packaging | Tape & Reel |
| Noise Figure | 1.50 dB @ 2.000 GHz |
| Test Frequency | 2.000 GHz [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UPA814T T1 A UPA814TT1A |
UPA814T-T1-A Specification Sheet
TRANSISTOR NPN FT=9GHZ SOT-363 - UPA814T-T1-A (UPA814T-T1-A-ND) - Transistors, FETs, IGBTs
Related parts Transistors, FETs, IGBTs:TRANSISTOR NPN FT=9GHZ SOT-363 - UPA814T-T1-A
Order 'transistor npn ft=9ghz sot-363 - UPA814T-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA814T-T1-A-ND.
TRANS NPN HF FT=9GHZ SOT-363 - UPA814T-T1
Order 'trans npn hf ft=9ghz sot-363 - UPA814T-T1' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA814TCT-ND.
TRANS NPN HF FT=9GHZ SOT-363 - UPA814T-T1
Order 'trans npn hf ft=9ghz sot-363 - UPA814T-T1' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA814TTR-ND.
TRANSISTOR NPN 9GHZ SOT-363 - UPA814T-A
Order 'transistor npn 9ghz sot-363 - UPA814T-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA814T-A-ND.
TRANS NPN HF FT=8GHZ SOT-363 - UPA800T-T1
Order 'trans npn hf ft=8ghz sot-363 - UPA800T-T1' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA800TCT-ND.
TRANS NPN HF FT=8GHZ SOT-363 - UPA800T-T1
Order 'trans npn hf ft=8ghz sot-363 - UPA800T-T1' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA800TTR-ND.
TRANS NPN HF FT=12GHZ SOT-363 - UPA806T-T1
Order 'trans npn hf ft=12ghz sot-363 - UPA806T-T1' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA806TCT-ND.
TRANS NPN HF FT=12GHZ SOT-363 - UPA806T-T1
Order 'trans npn hf ft=12ghz sot-363 - UPA806T-T1' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA806TTR-ND.
TRANS NPN HF FT=4.5GHZ SOT-363 - UPA810T-T1
Order 'trans npn hf ft=4.5ghz sot-363 - UPA810T-T1' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA810TCT-ND.
TRANS NPN HF FT=4.5GHZ SOT-363 - UPA810T-T1
Order 'trans npn hf ft=4.5ghz sot-363 - UPA810T-T1' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA810TTR-ND.
TRANSISTOR NPN 2GHZ SOT-363 - NE696M01-T1-A
Order 'transistor npn 2ghz sot-363 - NE696M01-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE696M01-ACT-ND.
TRANSISTOR NPN 2GHZ SOT-363 - NE696M01-T1-A
Order 'transistor npn 2ghz sot-363 - NE696M01-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE696M01-ATR-ND.
TRANSISTOR NPN 2GHZ SOT-363 - NE851M03-T1-A
Order 'transistor npn 2ghz sot-363 - NE851M03-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE851M03-T1-A-ND.
TRANS NPN 2GHZ SOT-363 - NE696M01-T1
Order 'trans npn 2ghz sot-363 - NE696M01-T1' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE696M01CT-ND.
TRANS NPN 2GHZ SOT-363 - NE696M01-T1
Order 'trans npn 2ghz sot-363 - NE696M01-T1' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE696M01TR-ND.
Send this link via E-Mail
Help With This Screen