TRANSISTOR NPN FT=4.5GHZ SOT363 - UPA810T-T1-A
| Digi-Key Part Number | UPA810T-ACT-ND |
1 10 50 100 500 1000 |
1.05000 .87500 .81660 .73890 .66112 .58333 |
Extended Price
1.05 8.75 40.83 73.89 330.56 583.33 |
| Manufacturer Part Number | UPA810T-T1-A | |||
| Description | TRANSISTOR NPN FT=4.5GHZ SOT363 | |||
| Quantity Available | 2956 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UPA810T-T1-A |
| Vendor | NEC Electronics |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-363 |
| Transistor Type | 2 NPN |
| Collector Emitter Voltage (Vceo) | 3.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Power Dissipation | 200.000 mW [Max] |
| Packaging | Cut Tape |
| Noise Figure | 1.20 dB @ 1.000 GHz |
| Test Frequency | 1.000 GHz [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UPA810T T1 A UPA810TT1A UPA810T ACT ND UPA810TACTND UPA810T-ACT |
UPA810T-T1-A Specification Sheet
TRANSISTOR NPN FT=4.5GHZ SOT363 - UPA810T-T1-A (UPA810T-ACT-ND)
Related parts:TRANSISTOR NPN FT=9GHZ SOT-363 - UPA814T-T1-A
Order 'transistor npn ft=9ghz sot-363 - UPA814T-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA814T-T1-A-ND.
TRANSISTOR NPN FT=4.5GHZ SOT363 - UPA810T-T1-A
Order 'transistor npn ft=4.5ghz sot363 - UPA810T-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA810T-ACT-ND.
TRANSISTOR NPN FT=4.5GHZ SOT363 - UPA810T-T1-A
Order 'transistor npn ft=4.5ghz sot363 - UPA810T-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA810T-ATR-ND.
TRANSISTOR NPN FT=12GHZ SOT363 - UPA806T-T1-A
Order 'transistor npn ft=12ghz sot363 - UPA806T-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA806T-ACT-ND.
TRANSISTOR NPN FT=12GHZ SOT363 - UPA806T-T1-A
Order 'transistor npn ft=12ghz sot363 - UPA806T-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA806T-ATR-ND.
TRANS NPN HF FT=4.5GHZ SOT-363 - UPA810T-T1
Order 'trans npn hf ft=4.5ghz sot-363 - UPA810T-T1' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA810TCT-ND.
TRANS NPN HF FT=4.5GHZ SOT-363 - UPA810T-T1
Order 'trans npn hf ft=4.5ghz sot-363 - UPA810T-T1' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA810TTR-ND.
TRANSISTOR NPN HF FT=8GHZ SOT363 - UPA800T-T1-A
Order 'transistor npn hf ft=8ghz sot363 - UPA800T-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA800T-ACT-ND.
TRANSISTOR NPN HF FT=8GHZ SOT363 - UPA800T-T1-A
Order 'transistor npn hf ft=8ghz sot363 - UPA800T-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA800T-ATR-ND.
TRANSISTOR NPN HF 4.5GHZ SOT363 - UPA801T-T1-A
Order 'transistor npn hf 4.5ghz sot363 - UPA801T-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA801T-T1-A-ND.
TRANSISTOR NPN HF 7GHZ SOT363 - UPA802T-T1-A
Order 'transistor npn hf 7ghz sot363 - UPA802T-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA802T-T1-A-ND.
TRANSISTOR NPN 13GHZ SOT363 - UPA807T-T1-A
Order 'transistor npn 13ghz sot363 - UPA807T-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA807T-T1-A-ND.
TRANSISTOR NPN 11GHZ SOT363 - UPA808T-T1-A
Order 'transistor npn 11ghz sot363 - UPA808T-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA808T-T1-A-ND.
TRANSISTOR NPN 4.5GHZ SOT363 - UPA810T-A
Order 'transistor npn 4.5ghz sot363 - UPA810T-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA810T-A-ND.
TRANSISTOR NPN 8GHZ SOT363 - UPA811T-T1-A
Order 'transistor npn 8ghz sot363 - UPA811T-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number UPA811T-T1-A-ND.
Send this link via E-Mail
Help With This Screen