TRANSISTOR NPN 2GHZ SOT343 - NE68518-T1-A - Transistors, FETs, IGBTs
| Digi-Key Part Number | NE68518-T1-A-ND |
3000 |
.46500 |
Extended Price
1395.00 |
| Manufacturer Part Number | NE68518-T1-A | |||
| Description | TRANSISTOR NPN 2GHZ SOT343 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NE68518-T1-A |
| Vendor | NEC Electronics |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-343 |
| Transistor Type | NPN |
| Collector Emitter Voltage (Vceo) | 6.0 V [Max] |
| Collector Base Voltage (Vcbo) | 9.0 V [Max] |
| Emitter Base Voltage (Vebo) | 2.0 V [Max] |
| Collector Current (Ic) | 30.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 75 @ 10mA, 3V |
| Power Dissipation | 150.000 mW [Max] |
| Packaging | Tape & Reel, 7" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NE68518 T1 A NE68518T1A |
NE68518-T1-A Specification Sheet
TRANSISTOR NPN 2GHZ SOT343 - NE68518-T1-A (NE68518-T1-A-ND) - Transistors, FETs, IGBTs
Related parts Transistors, FETs, IGBTs:TRANSISTOR NPN 2GHZ SOT343 - NE68518-T1-A
Order 'transistor npn 2ghz sot343 - NE68518-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE68518-T1-A-ND.
TRANSISTOR NPN 2GHZ SOT343 - NE68018-T1-A
Order 'transistor npn 2ghz sot343 - NE68018-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE68018-T1-A-ND.
TRANSISTOR NPN 2GHZ SOT343 - NE68518-A
Order 'transistor npn 2ghz sot343 - NE68518-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE68518-A-ND.
TRANSISTOR NPN 2GHZ SOT343 - NE68018-A
Order 'transistor npn 2ghz sot343 - NE68018-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE68018-A-ND.
TRANSISTOR NPN 2GHZ SOT143 - NE68039-T1-A
Order 'transistor npn 2ghz sot143 - NE68039-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE68039-T1-A-ND.
TRANSISTOR NPN 2GHZ SMD - NE68719-T1-A
Order 'transistor npn 2ghz smd - NE68719-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE68719-T1-A-ND.
TRANSISTOR NPN 2GHZ SOT-143 - NE68539-T1-A
Order 'transistor npn 2ghz sot-143 - NE68539-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE68539-T1-A-ND.
TRANSISTOR NPN 2GHZ SOT-343 - NE68618-T1-A
Order 'transistor npn 2ghz sot-343 - NE68618-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE68618-T1-A-ND.
TRANSISTOR NPN 2GHZ SOT-343 - NE68718-T1-A
Order 'transistor npn 2ghz sot-343 - NE68718-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE68718-T1-A-ND.
TRANSISTOR NPN 2GHZ SOT-363 - NE851M03-T1-A
Order 'transistor npn 2ghz sot-363 - NE851M03-T1-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE851M03-T1-A-ND.
TRANSISTOR NPN 2GHZ M04 - NE661M04-A
Order 'transistor npn 2ghz m04 - NE661M04-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE661M04-A-ND.
TRANSISTOR NPN 2GHZ M04 - NE661M04-T2-A
Order 'transistor npn 2ghz m04 - NE661M04-T2-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE661M04-T2-A-ND.
TRANSISTOR NPN 2GHZ M04 - NE662M04-A
Order 'transistor npn 2ghz m04 - NE662M04-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE662M04-A-ND.
TRANSISTOR NPN 2GHZ M04 - NE662M04-T2-A
Order 'transistor npn 2ghz m04 - NE662M04-T2-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE662M04-T2-A-ND.
TRANSISTOR NPN 2GHZ M16 - NE662M16-A
Order 'transistor npn 2ghz m16 - NE662M16-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number NE662M16-A-ND.
Send this link via E-Mail
Help With This Screen