IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3009NT1
| Digi-Key Part Number | MMG3009NT1-ND |
1000 |
1.26720 |
Extended Price
1267.20 |
| Manufacturer Part Number | MMG3009NT1 | |||
| Description | IC AMP RF GP 6000MHZ 5V SOT-89 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMG3009NT1 |
| Vendor | Freescale Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-89,3-lead+ Tab |
| Transistor Type | NPN |
| Typical RF Application | PCS |
| Typical RF Application | VHF |
| Typical RF Application | UHF |
| Collector Emitter Voltage (Vceo) | 5.0 V [Max] |
| Collector Current (Ic) | 300.00 mA [Max] |
| Transition Frequency | 6000.0 MHz [Nom] |
| Packaging | Tape & Reel, 7" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMG3009NT1 MMG3009NT1 |
MMG3009NT1 Specification Sheet
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3009NT1 (MMG3009NT1-ND)
Related parts:IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3009NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3009NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3009NT1-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3007NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3007NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3007NT1-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3008NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3008NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3008NT1-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3010NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3010NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3010NT1-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3011NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3011NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3011NT1-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3012NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3012NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3012NT1-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3013NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3013NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3013NT1-ND.
IC AMP RF GP 3600MHZ 5.6V SOT-89 - MMG3001NT1
Order 'ic amp rf gp 3600mhz 5.6v sot-89 - MMG3001NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3001NT1-ND.
IC AMP RF GP 3600MHZ 5.2V SOT-89 - MMG3002NT1
Order 'ic amp rf gp 3600mhz 5.2v sot-89 - MMG3002NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3002NT1-ND.
IC AMP RF GP 3600MHZ 6.2V SOT-89 - MMG3003NT1
Order 'ic amp rf gp 3600mhz 6.2v sot-89 - MMG3003NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3003NT1-ND.
IC AMP RF GP 2200MHZ 5V 16-PQFN - MMG3004NT1
Order 'ic amp rf gp 2200mhz 5v 16-pqfn - MMG3004NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3004NT1-ND.
IC AMP RF GP 2200MHZ 5V 16-PQFN - MMG3005NT1
Order 'ic amp rf gp 2200mhz 5v 16-pqfn - MMG3005NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3005NT1-ND.
IC AMP HBT GAAS 1/2W SOT-89 - SXB-4089Z
Order 'ic amp hbt gaas 1/2w sot-89 - SXB-4089Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1069-1-ND.
IC AMP HBT GAAS 1/2W SOT-89 - SXB-4089Z
Order 'ic amp hbt gaas 1/2w sot-89 - SXB-4089Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1069-2-ND.
IC AMP HBT GAAS 1/2W SOT-89 - SXB-4089Z
Order 'ic amp hbt gaas 1/2w sot-89 - SXB-4089Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1069-6-ND.
Send this link via E-Mail
Help With This Screen