IC TRANS ARRAY DUAL NPN 14-SOIC - HFA3102B96
| Digi-Key Part Number | HFA3102B96-ND |
2500 |
1.39965 |
Extended Price
3499.12 |
| Manufacturer Part Number | HFA3102B96 | |||
| Description | IC TRANS ARRAY DUAL NPN 14-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HFA3102B96 |
| Vendor | Intersil |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 NPN (Dual) |
| Voltage - Rated | 8V |
| Current Rating | 30mA |
| Package / Case | 14-SOIC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HFA3102B96 HFA3102B96 |
HFA3102B96 Specification Sheet
IC TRANS ARRAY DUAL NPN 14-SOIC - HFA3102B96 (HFA3102B96-ND)
Related parts:IC TRANS ARRAY DUAL NPN 14-SOIC - HFA3102B96
Order 'ic trans array dual npn 14-soic - HFA3102B96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HFA3102B96-ND.
IC TRANS ARRAY DUAL NPN 14-SOIC - HFA3102BZ96
Order 'ic trans array dual npn 14-soic - HFA3102BZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HFA3102BZ96-ND.
IC TRANS ARRAY DUAL NPN 14-SOIC - HFA3102BZ
Order 'ic trans array dual npn 14-soic - HFA3102BZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HFA3102BZ-ND.
IC TRANS AUDIO DUAL NPN 8-SOIC - SSM2210S-REEL
Order 'ic trans audio dual npn 8-soic - SSM2210S-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2210S-REEL-ND.
IC CTRLR PWM DUAL REG 14-SOIC - ISL6529ACB
Order 'ic ctrlr pwm dual reg 14-soic - ISL6529ACB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6529ACB-ND.
IC CTRLR PWM DUAL REG 14-SOIC - ISL6529ACB-T
Order 'ic ctrlr pwm dual reg 14-soic - ISL6529ACB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6529ACB-T-ND.
IC CTRLR PWM DUAL REG 14-SOIC - ISL6529CB
Order 'ic ctrlr pwm dual reg 14-soic - ISL6529CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6529CB-ND.
IC CTRLR PWM DUAL REG 14-SOIC - ISL6529CB-T
Order 'ic ctrlr pwm dual reg 14-soic - ISL6529CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6529CB-T-ND.
IC CTRLR PWM DUAL REG 14-SOIC - ISL6549CB
Order 'ic ctrlr pwm dual reg 14-soic - ISL6549CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6549CB-ND.
IC CTRLR PWM DUAL REG 14-SOIC - ISL6549CB-T
Order 'ic ctrlr pwm dual reg 14-soic - ISL6549CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6549CB-T-ND.
IC CTRLR PWM DUAL REG 14-SOIC - ISL6549CBZ
Order 'ic ctrlr pwm dual reg 14-soic - ISL6549CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6549CBZ-ND.
IC CTRLR PWM DUAL REG 14-SOIC - ISL6549CBZ-T
Order 'ic ctrlr pwm dual reg 14-soic - ISL6549CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6549CBZ-T-ND.
IC TRANS AUDIO DUAL NPN 8-DIP - SSM2210P
Order 'ic trans audio dual npn 8-dip - SSM2210P' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2210P-ND.
IC TRANS AUDIO DUAL NPN 8-DIP - SSM2210PZ
Order 'ic trans audio dual npn 8-dip - SSM2210PZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2210PZ-ND.
IC TRANS AUDIO DUAL NPN 8SOIC TR - SSM2210SZ-REEL
Order 'ic trans audio dual npn 8soic tr - SSM2210SZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2210SZ-REEL-ND.
Send this link via E-Mail
Help With This Screen