IC TRANS ARRAY NPN GILBERT 8SOIC - HFA3101BZ96
| Digi-Key Part Number | HFA3101BZ96-ND |
2500 |
2.12960 |
Extended Price
5324.00 |
| Manufacturer Part Number | HFA3101BZ96 | |||
| Description | IC TRANS ARRAY NPN GILBERT 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HFA3101BZ96 |
| Vendor | Intersil |
| Category | Discrete Semiconductor Products |
| Transistor Type | * |
| Voltage - Rated | 8V |
| Current Rating | 30mA |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HFA3101BZ96 HFA3101BZ96 |
HFA3101BZ96 Specification Sheet
IC TRANS ARRAY NPN GILBERT 8SOIC - HFA3101BZ96 (HFA3101BZ96-ND)
Related parts:IC TRANS ARRAY NPN GILBERT 8SOIC - HFA3101BZ96
Order 'ic trans array npn gilbert 8soic - HFA3101BZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HFA3101BZ96-ND.
IC TRANS ARRAY NPN GILBERT 8SOIC - HFA3101B96
Order 'ic trans array npn gilbert 8soic - HFA3101B96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HFA3101B96-ND.
IC TRANS AUDIO DUAL PNP 8SOIC - SSM2220S
Order 'ic trans audio dual pnp 8soic - SSM2220S' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2220S-ND.
TRANS ARRAY NPN/NPN MINI-5 - XN0155800L
Order 'trans array npn/npn mini-5 - XN0155800L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number XN0155800LCT-ND.
TRANS ARRAY NPN/NPN MINI-5 - XN0155800L
Order 'trans array npn/npn mini-5 - XN0155800L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number XN0155800LTR-ND.
TRANS ARRAY NPN/NPN MINI-5P - XN0253100L
Order 'trans array npn/npn mini-5p - XN0253100L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number XN0253100LCT-ND.
TRANS ARRAY NPN/NPN SMINI-6P - XP0555500L
Order 'trans array npn/npn smini-6p - XP0555500L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number XP0555500LCT-ND.
TRANS ARRAY NPN/NPN SMINI-6P - XP0555500L
Order 'trans array npn/npn smini-6p - XP0555500L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number XP0555500LTR-ND.
IC TRANS ARRAY NPN DIFF 14-SOIC - HFA3046B96
Order 'ic trans array npn diff 14-soic - HFA3046B96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HFA3046B96-ND.
IC TRANS ARRAY NPN DIFF 14-SOIC - HFA3046BZ96
Order 'ic trans array npn diff 14-soic - HFA3046BZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HFA3046BZ96-ND.
IC TRANS ARRAY NPN/PNP 16-SOIC - HFA3096B96
Order 'ic trans array npn/pnp 16-soic - HFA3096B96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HFA3096B96-ND.
IC TRANS ARRAY NPN/PNP 16-SOIC - HFA3096B
Order 'ic trans array npn/pnp 16-soic - HFA3096B' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HFA3096B-ND.
IC TRANS ARRAY NPN/PNP 16-SOIC - HFA3096BZ96
Order 'ic trans array npn/pnp 16-soic - HFA3096BZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HFA3096BZ96-ND.
IC TRANS ARRAY NPN 16-SOIC - HFA3127B96
Order 'ic trans array npn 16-soic - HFA3127B96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HFA3127B96-ND.
IC TRANS ARRAY NPN 16-SOIC - HFA3127BZ96
Order 'ic trans array npn 16-soic - HFA3127BZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HFA3127BZ96-ND.
Send this link via E-Mail
Help With This Screen