TRANSISTOR RF POWER SOT422A - BLS3135-65 TRAY
| Digi-Key Part Number | BLS3135-65 TRAY-ND |
4 |
433.73750 |
Extended Price
1734.95 |
| Manufacturer Part Number | BLS3135-65 TRAY | |||
| Description | TRANSISTOR RF POWER SOT422A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BLS3135-65 TRAY |
| Vendor | NXP Semiconductors (founded by Philips) |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Screw Mount |
| Package Name | SOT-422A |
| Transistor Type | NPN |
| Typical RF Application | RADAR |
| Collector Emitter Voltage (Vceo) | 75.0 V [Max] |
| Collector Base Voltage (Vcbo) | 75.0 V [Max] |
| Emitter Base Voltage (Vebo) | 2.0 V [Max] |
| Collector Current (Ic) | 8.00 A [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 40 @ 2A, 5V |
| Power Dissipation | 200.000 W [Max] |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BLS3135 65 TRAY BLS313565 TRAY |
BLS3135-65 TRAY Specification Sheet
TRANSISTOR RF POWER SOT422A - BLS3135-65 TRAY (BLS3135-65 TRAY-ND)
Related parts:TRANSISTOR RF POWER SOT422A - BLS3135-65 TRAY
Order 'transistor rf power sot422a - BLS3135-65 TRAY' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BLS3135-65 TRAY-ND.
TRANSISTOR RF POWER SOT422A - BLS3135-20 TRAY
Order 'transistor rf power sot422a - BLS3135-20 TRAY' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BLS3135-20 TRAY-ND.
TRANSISTOR RF POWER SOT422A - BLS3135-50 TRAY
Order 'transistor rf power sot422a - BLS3135-50 TRAY' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BLS3135-50 TRAY-ND.
TRANSISTOR RF POWER SOT422A - BLS2731-50 TRAY
Order 'transistor rf power sot422a - BLS2731-50 TRAY' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BLS2731-50 TRAY-ND.
TRANSISTOR RF POWER SOT445C - BLS3135-10 TRAY
Order 'transistor rf power sot445c - BLS3135-10 TRAY' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BLS3135-10 TRAY-ND.
TRANSISTOR RF POWER SOT445C - BLS2731-10 TRAY
Order 'transistor rf power sot445c - BLS2731-10 TRAY' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BLS2731-10 TRAY-ND.
TRANSISTOR RF POWER SOT423A - BLS2731-110 TRAY
Order 'transistor rf power sot423a - BLS2731-110 TRAY' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BLS2731-110 TRAY-ND.
TRANSISTOR RF POWER SOT445C - BLS2731-20 TRAY
Order 'transistor rf power sot445c - BLS2731-20 TRAY' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BLS2731-20 TRAY-ND.
TRANSISTOR RF LBAND SOT439A - RX1214B300Y TRAY
Order 'transistor rf lband sot439a - RX1214B300Y TRAY' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number RX1214B300Y TRAY-ND.
TRANSISTOR RF LDMOS SOT800 - BLF369
Order 'transistor rf ldmos sot800 - BLF369' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2391-ND.
TRANSISTOR POWER NPN SOT439A - MX0912B251Y TRAY
Order 'transistor power npn sot439a - MX0912B251Y TRAY' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number MX0912B251Y TRAY-ND.
TRANSISTOR POWER NPN SOT439A - MX0912B351Y TRAY
Order 'transistor power npn sot439a - MX0912B351Y TRAY' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number MX0912B351Y TRAY-ND.
TRANSISTOR POWER NPN SOT439A - MZ0912B100Y TRAY
Order 'transistor power npn sot439a - MZ0912B100Y TRAY' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number MZ0912B100Y TRAY-ND.
TRANSISTOR POWER NPN SOT443A - MZ0912B50Y TRAY
Order 'transistor power npn sot443a - MZ0912B50Y TRAY' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number MZ0912B50Y TRAY-ND.
TRANSISTOR RF LDMOS SOT502A - BLF1820-90
Order 'transistor rf ldmos sot502a - BLF1820-90' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BLF1820-90-ND.
Send this link via E-Mail
Help With This Screen