TRANSISTOR RF NPN 12V SOT-23 - BFR 93A E6327 - Discrete Semiconductor Products
Rf Transistor (bjt) Discrete Semiconductor Product 90mA 12V 300mW Infineon Technologies NPN BFR 93A E6327
| Digi-Key Part Number | BFR 93A E6327-ND |
9000 |
.10920 |
Extended Price
982.80 |
| Manufacturer Part Number | BFR 93A E6327 | |||
| Description | TRANSISTOR RF NPN 12V SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BFR 93A E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Frequency - Transition | 6GHz |
| Noise Figure (dB Typ @ f) | 1.5dB ~ 2.6dB @ 900MHz ~ 1.8GHz |
| Current - Collector (Ic) (Max) | 90mA |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 30mA, 8V |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 12V |
| Gain | 14.5dB ~ 9.5dB |
| Power - Max | 300mW |
| Compression Point (P1dB) | - |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BFR 93A E6327 BFR 93A E6327 |
BFR 93A E6327 Specification Sheet
TRANSISTOR RF NPN 12V SOT-23 - BFR 93A E6327 (BFR 93A E6327-ND) - Discrete Semiconductor Products
Related parts Rf Transistor (bjt) Discrete Semiconductor Product 90mA 12V 300mW Infineon Technologies NPN BFR 93A E6327TRANSISTOR RF NPN 12V SOT-23 - BFR 93A E6327
Order 'transistor rf npn 12v sot-23 - BFR 93A E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFR 93A E6327-ND.
TRANSISTOR RF NPN 12V SOT-23 - BFR 183 E6327
Order 'transistor rf npn 12v sot-23 - BFR 183 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFR 183 E6327-ND.
TRANSISTOR RF NPN 12V SOT-23 - BFR 181 E6780
Order 'transistor rf npn 12v sot-23 - BFR 181 E6780' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFR 181 E6780-ND.
TRANSISTOR RF NPN 12V SOT-23 - BFR 182 B6663
Order 'transistor rf npn 12v sot-23 - BFR 182 B6663' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFR 182 B6663-ND.
TRANSISTOR RF NPN 12V SOT-23 - BF 770A E6327
Order 'transistor rf npn 12v sot-23 - BF 770A E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BF 770A E6327-ND.
TRANSISTOR RF NPN 12V SOT-23 - BF 771 E6327
Order 'transistor rf npn 12v sot-23 - BF 771 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BF 771 E6327-ND.
TRANSISTOR RF NPN 15V SOT-23 - BFR 106 E6327
Order 'transistor rf npn 15v sot-23 - BFR 106 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFR 106 E6327-ND.
TRANSISTOR RF NPN 15V SOT-23 - BFR 35AP E6327
Order 'transistor rf npn 15v sot-23 - BFR 35AP E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFR 35AP E6327-ND.
TRANSISTOR RF NPN 15V SOT-23 - BFR 92P E6327
Order 'transistor rf npn 15v sot-23 - BFR 92P E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFR92PE6327INTR-ND.
TRANSISTOR RF NPN 15V SOT-23 - BFR 92P E6327
Order 'transistor rf npn 15v sot-23 - BFR 92P E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BFR92PE6327INCT-ND.
TRANSISTOR RF NPN 15V SOT-23 - BFR 92P E6327
Order 'transistor rf npn 15v sot-23 - BFR 92P E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BFR92PE6327INDKR-ND.
TRANSISTOR RF NPN 15V SOT-23 - BF 517 E6327
Order 'transistor rf npn 15v sot-23 - BF 517 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BF 517 E6327-ND.
TRANSISTOR RF NPN 250V SOT-23 - BFN 24 E6327
Order 'transistor rf npn 250v sot-23 - BFN 24 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFN 24 E6327-ND.
TRANSISTOR RF NPN 300V SOT-23 - BFN 26 E6327
Order 'transistor rf npn 300v sot-23 - BFN 26 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFN 26 E6327-ND.
TRANSISTOR RF NPN 12V SOT-223 - BFG 196 E6327
Order 'transistor rf npn 12v sot-223 - BFG 196 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFG 196 E6327-ND.
Options for Rf Transistor (bjt) Discrete Semiconductor Product 90mA 12V 300mW Infineon Technologies NPN BFR 93A E6327
Send this link via E-Mail
Help With This Screen
