TRANSISTOR RF PNP 300V SOT-223 - BFN 39 E6327 - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 300V 1.5W Infineon Technologies PNP BFN 39 E6327
| Digi-Key Part Number | BFN 39 E6327-ND |
5000 |
.12810 |
Extended Price
640.50 |
| Manufacturer Part Number | BFN 39 E6327 | |||
| Description | TRANSISTOR RF PNP 300V SOT-223 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BFN 39 E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 300V |
| Current - Collector (Ic) (Max) | 200mA |
| Power - Max | 1.5W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA |
| Frequency - Transition | 100MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-223 (3 leads + Tab), SC-73, TO-261AA |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BFN 39 E6327 BFN 39 E6327 |
BFN 39 E6327 Specification Sheet
TRANSISTOR RF PNP 300V SOT-223 - BFN 39 E6327 (BFN 39 E6327-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 200mA 300V 1.5W Infineon Technologies PNP BFN 39 E6327TRANSISTOR RF PNP 300V SOT-223 - BFN 39 E6327
Order 'transistor rf pnp 300v sot-223 - BFN 39 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFN 39 E6327-ND.
TRANSISTOR RF PNP 300V SOT-89 - BFN 19 E6327
Order 'transistor rf pnp 300v sot-89 - BFN 19 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFN 19 E6327-ND.
TRANSISTOR RF PNP 300V SOT-23 - BFN 27 E6327
Order 'transistor rf pnp 300v sot-23 - BFN 27 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFN 27 E6327-ND.
TRANSISTOR RF NPN 300V SOT-223 - BFN 38 E6327
Order 'transistor rf npn 300v sot-223 - BFN 38 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFN 38 E6327-ND.
TRANSISTOR DARL PNP 45V SOT-223 - BSP 60 E6327
Order 'transistor darl pnp 45v sot-223 - BSP 60 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP 60 E6327-ND.
TRANSISTOR DARL PNP 60V SOT-223 - BSP 61 E6327
Order 'transistor darl pnp 60v sot-223 - BSP 61 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP 61 E6327-ND.
TRANSISTOR DARL PNP 80V SOT-223 - BSP 62 E6327
Order 'transistor darl pnp 80v sot-223 - BSP 62 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP 62 E6327-ND.
TRANSISTOR RF NPN 300V SOT-89 - BFN 18 E6327
Order 'transistor rf npn 300v sot-89 - BFN 18 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFN 18 E6327-ND.
TRANSISTOR RF NPN 300V SOT-23 - BFN 26 E6327
Order 'transistor rf npn 300v sot-23 - BFN 26 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFN 26 E6327-ND.
TRANSISTOR DARL PNP 45V SOT-223 - BSP 60 E6433
Order 'transistor darl pnp 45v sot-223 - BSP 60 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP 60 E6433-ND.
TRANSISTOR RF NPN 12V SOT-223 - BFG 196 E6327
Order 'transistor rf npn 12v sot-223 - BFG 196 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFG 196 E6327-ND.
TRANSISTOR RF NPN 15V SOT-223 - BFG 19S E6327
Order 'transistor rf npn 15v sot-223 - BFG 19S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFG 19S E6327-ND.
TRANSISTOR RF NPN 15V SOT-223 - BFG 235 E6327
Order 'transistor rf npn 15v sot-223 - BFG 235 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFG 235 E6327-ND.
TRANSISTOR RF NPN 250V SOT-23 - BFN 24 E6327
Order 'transistor rf npn 250v sot-23 - BFN 24 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFN 24 E6327-ND.
TRANSISTOR DARL NPN AF SOT-223 - BCP 49 E6327
Order 'transistor darl npn af sot-223 - BCP 49 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCP 49 E6327-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 200mA 300V 1.5W Infineon Technologies PNP BFN 39 E6327
Send this link via E-Mail
Help With This Screen
