TRANSISTOR RF NPN 300V SOT-223 - BFN 38 E6327
| Digi-Key Part Number | BFN 38 E6327-ND |
5000 |
.09705 |
Extended Price
485.25 |
| Manufacturer Part Number | BFN 38 E6327 | |||
| Description | TRANSISTOR RF NPN 300V SOT-223 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BFN 38 E6327 |
| Vendor | Infineon Technologies |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-223 |
| Transistor Type | NPN |
| Collector Emitter Voltage (Vceo) | 300.0 V [Max] |
| Collector Base Voltage (Vcbo) | 300.0 V [Max] |
| Emitter Base Voltage (Vebo) | 5.0 V [Max] |
| Collector Current (Ic) | 200.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 25 @ 1mA, 10V |
| Transition Frequency | 70.0 MHz [Nom] |
| Power Dissipation | 1.500 W [Max] |
| Packaging | Tape & Reel, 7" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BFN 38 E6327 BFN 38 E6327 |
BFN 38 E6327 Specification Sheet
TRANSISTOR RF NPN 300V SOT-223 - BFN 38 E6327 (BFN 38 E6327-ND)
Related parts:TRANSISTOR RF NPN 300V SOT-223 - BFN 38 E6327
Order 'transistor rf npn 300v sot-223 - BFN 38 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFN 38 E6327-ND.
TRANSISTOR RF NPN 300V SOT-89 - BFN 18 E6327
Order 'transistor rf npn 300v sot-89 - BFN 18 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFN 18 E6327-ND.
TRANSISTOR RF NPN 300V SOT-23 - BFN 26 E6327
Order 'transistor rf npn 300v sot-23 - BFN 26 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFN 26 E6327-ND.
TRANSISTOR RF PNP 300V SOT-223 - BFN 39 E6327
Order 'transistor rf pnp 300v sot-223 - BFN 39 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFN 39 E6327-ND.
TRANSISTOR RF NPN 12V SOT-223 - BFG 196 E6327
Order 'transistor rf npn 12v sot-223 - BFG 196 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFG 196 E6327-ND.
TRANSISTOR RF NPN 15V SOT-223 - BFG 19S E6327
Order 'transistor rf npn 15v sot-223 - BFG 19S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFG 19S E6327-ND.
TRANSISTOR RF NPN 15V SOT-223 - BFG 235 E6327
Order 'transistor rf npn 15v sot-223 - BFG 235 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFG 235 E6327-ND.
TRANSISTOR RF PNP 300V SOT-89 - BFN 19 E6327
Order 'transistor rf pnp 300v sot-89 - BFN 19 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFN 19 E6327-ND.
TRANSISTOR RF NPN 250V SOT-23 - BFN 24 E6327
Order 'transistor rf npn 250v sot-23 - BFN 24 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFN 24 E6327-ND.
TRANSISTOR RF NPN 300V SOT-23 - BFN 26 E6433
Order 'transistor rf npn 300v sot-23 - BFN 26 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFN 26 E6433-ND.
TRANSISTOR RF PNP 300V SOT-23 - BFN 27 E6327
Order 'transistor rf pnp 300v sot-23 - BFN 27 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFN 27 E6327-ND.
TRANSISTOR NPN 300V SOT-223 - PZTA 42 E6327
Order 'transistor npn 300v sot-223 - PZTA 42 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number PZTA 42 E6327-ND.
TRANSISTOR DARL NPN AF SOT-223 - BCP 49 E6327
Order 'transistor darl npn af sot-223 - BCP 49 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCP 49 E6327-ND.
TRANSISTOR DARL NPN 45V SOT-223 - BSP 50 E6327
Order 'transistor darl npn 45v sot-223 - BSP 50 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP 50 E6327-ND.
TRANSISTOR DARL NPN 60V SOT-223 - BSP 51 E6327
Order 'transistor darl npn 60v sot-223 - BSP 51 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP 51 E6327-ND.
Send this link via E-Mail
Help With This Screen