TRANS RF NPN 15V 150MA SOT-223 - BFG135AE6327T
| Digi-Key Part Number | BFG135AE6327T-ND |
2000 |
.26012 |
Extended Price
520.24 |
| Manufacturer Part Number | BFG135AE6327T | |||
| Description | TRANS RF NPN 15V 150MA SOT-223 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BFG135AE6327T |
| Vendor | Infineon Technologies |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-223 |
| Transistor Type | NPN |
| Collector Emitter Voltage (Vceo) | 15.0 V [Max] |
| Collector Base Voltage (Vcbo) | 25.0 V [Max] |
| Collector Current (Ic) | 150.00 mA [Max] |
| Transition Frequency | 6.0 MHz [Nom] |
| Power Dissipation | 1.000 W [Max] |
| Packaging | Tape & Reel |
| Noise Figure | 2.00 dB @ 900.000 MHz |
| Associated Gain | 14.00 dB @ 900.000 MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BFG135AE6327T BFG135AE6327T |
BFG135AE6327T Specification Sheet
TRANS RF NPN 15V 150MA SOT-223 - BFG135AE6327T (BFG135AE6327T-ND)
Related parts:TRANS RF NPN 15V 150MA SOT-223 - BFG135AE6327T
Order 'trans rf npn 15v 150ma sot-223 - BFG135AE6327T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFG135AE6327T-ND.
TRANS RF NPN 15V 25MA SOT-363 - BFS17SE6327XT
Order 'trans rf npn 15v 25ma sot-363 - BFS17SE6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFS17SE6327XT-ND.
TRANS RF NPN 4.5V 50MA SOT-343 - BFP640E6327XT
Order 'trans rf npn 4.5v 50ma sot-343 - BFP640E6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFP640E6327XT-ND.
TRANS RF NPN 15V 100MA SOT-23 - FMMT918TA
Order 'trans rf npn 15v 100ma sot-23 - FMMT918TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT918CT-ND.
TRANS RF NPN 15V 100MA SOT-23 - FMMT918TA
Order 'trans rf npn 15v 100ma sot-23 - FMMT918TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT918TR-ND.
TRANSISTOR RF NPN 15V SOT-223 - BFG 19S E6327
Order 'transistor rf npn 15v sot-223 - BFG 19S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFG 19S E6327-ND.
TRANSISTOR RF NPN 15V SOT-223 - BFG 235 E6327
Order 'transistor rf npn 15v sot-223 - BFG 235 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFG 235 E6327-ND.
TRANSISTOR RF NPN 15V SOT-23 - BF 775 E6327
Order 'transistor rf npn 15v sot-23 - BF 775 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BF 775 E6327-ND.
TRANSISTOR RF NPN 15V SOT-89 - BFQ 19S E6327
Order 'transistor rf npn 15v sot-89 - BFQ 19S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFQ 19S E6327-ND.
TRANSISTOR RF NPN 15V SOT-23 - BFR 106 E6327
Order 'transistor rf npn 15v sot-23 - BFR 106 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFR 106 E6327-ND.
TRANSISTOR RF NPN 15V SOT-23 - BFR 35AP E6327
Order 'transistor rf npn 15v sot-23 - BFR 35AP E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFR 35AP E6327-ND.
TRANSISTOR RF NPN 15V SOT-23 - BFR 92P E6327
Order 'transistor rf npn 15v sot-23 - BFR 92P E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFR 92P E6327-ND.
TRANSISTOR RF NPN 15V SOT-23 - BFS 17P E6327
Order 'transistor rf npn 15v sot-23 - BFS 17P E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFS 17P E6327-ND.
TRANSISTOR RF NPN 15V SOT-23 - BFS 17P E6433
Order 'transistor rf npn 15v sot-23 - BFS 17P E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFS 17P E6433-ND.
TRANS DARL NPN AF 60V SOT-23 - BCV47E6327XT
Order 'trans darl npn af 60v sot-23 - BCV47E6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCV47XTINCT-ND.
Send this link via E-Mail
Help With This Screen