TRANSISTOR RF NPN 15V SOT-23 - BF 775 E6327
| Digi-Key Part Number | BF 775 E6327-ND |
6000 |
.08772 |
Extended Price
526.32 |
| Manufacturer Part Number | BF 775 E6327 | |||
| Description | TRANSISTOR RF NPN 15V SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF 775 E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Rated | 15V |
| Current Rating | 30mA |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BF 775 E6327 BF 775 E6327 |
BF 775 E6327 Specification Sheet
TRANSISTOR RF NPN 15V SOT-23 - BF 775 E6327 (BF 775 E6327-ND)
Related parts:TRANSISTOR RF NPN 15V SOT-23 - BF 775 E6327
Order 'transistor rf npn 15v sot-23 - BF 775 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BF 775 E6327-ND.
TRANSISTOR RF NPN 15V SOT-23 - BFS 17P E6327
Order 'transistor rf npn 15v sot-23 - BFS 17P E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFS 17P E6327-ND.
TRANSISTOR RF NPN 15V SOT-23 - BF 517 E6327
Order 'transistor rf npn 15v sot-23 - BF 517 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BF 517 E6327-ND.
TRANSISTOR RF NPN 12V SOT-23 - BF 770A E6327
Order 'transistor rf npn 12v sot-23 - BF 770A E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BF 770A E6327-ND.
TRANSISTOR RF NPN 12V SOT-23 - BF 771 E6327
Order 'transistor rf npn 12v sot-23 - BF 771 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BF 771 E6327-ND.
TRANSISTOR RF NPN 15V SOT-23 - BFR 106 E6327
Order 'transistor rf npn 15v sot-23 - BFR 106 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFR 106 E6327-ND.
TRANSISTOR RF NPN 15V SOT-23 - BFR 35AP E6327
Order 'transistor rf npn 15v sot-23 - BFR 35AP E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFR 35AP E6327-ND.
TRANSISTOR RF NPN 15V SOT-23 - BFR 92P E6327
Order 'transistor rf npn 15v sot-23 - BFR 92P E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFR 92P E6327-ND.
TRANSISTOR RF NPN 15V SOT-23 - BFS 17P E6433
Order 'transistor rf npn 15v sot-23 - BFS 17P E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFS 17P E6433-ND.
TRANSISTOR RF NPN 15V SOT-223 - BFG 19S E6327
Order 'transistor rf npn 15v sot-223 - BFG 19S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFG 19S E6327-ND.
TRANSISTOR RF NPN 15V SOT-223 - BFG 235 E6327
Order 'transistor rf npn 15v sot-223 - BFG 235 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFG 235 E6327-ND.
TRANSISTOR RF NPN 15V SOT-89 - BFQ 19S E6327
Order 'transistor rf npn 15v sot-89 - BFQ 19S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFQ 19S E6327-ND.
TRANSISTOR RF NPN 12V SOT-23 - BFR 181 E6327
Order 'transistor rf npn 12v sot-23 - BFR 181 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFR 181 E6327-ND.
TRANSISTOR RF NPN 12V SOT-23 - BFR 182 E6327
Order 'transistor rf npn 12v sot-23 - BFR 182 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFR 182 E6327-ND.
TRANSISTOR RF NPN 12V SOT-23 - BFR 183 E6327
Order 'transistor rf npn 12v sot-23 - BFR 183 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFR 183 E6327-ND.
Send this link via E-Mail
Help With This Screen