TRANSISTOR RF NPN 40V 50MA TO-92 - BF240_D74Z - Transistors, FETs, IGBTs
| Digi-Key Part Number | BF240_D74Z-ND |
8000 |
.04200 |
Extended Price
336.00 |
| Manufacturer Part Number | BF240_D74Z | |||
| Description | TRANSISTOR RF NPN 40V 50MA TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF240_D74Z |
| Vendor | Fairchild Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | * TO-92, 3-lead |
| Package Name | TO-92 |
| Transistor Type | NPN |
| Collector Emitter Voltage (Vceo) | 40.0 V [Max] |
| Collector Base Voltage (Vcbo) | 40.0 V [Max] |
| Collector Current (Ic) | 50.00 mA [Max] |
| Transition Frequency | 1.1 GHz [Nom] |
| Power Dissipation | 350.000 mW [Max] |
| Packaging | Tape & Box (Ammo Pack) |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BF240_D74Z BF240_D74Z |
BF240_D74Z Specification Sheet
TRANSISTOR RF NPN 40V 50MA TO-92 - BF240_D74Z (BF240_D74Z-ND) - Transistors, FETs, IGBTs
Related parts Transistors, FETs, IGBTs:TRANSISTOR RF NPN 40V 50MA TO-92 - BF240
Order 'transistor rf npn 40v 50ma to-92 - BF240' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF240FS-ND.
TRANSISTOR RF NPN 40V 50MA TO-92 - BF240_D74Z
Order 'transistor rf npn 40v 50ma to-92 - BF240_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF240_D74Z-ND.
TRANSISTOR RF NPN 40V 50MA TO-92 - BF240_ND74Z
Order 'transistor rf npn 40v 50ma to-92 - BF240_ND74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF240_ND74Z-ND.
TRANSISTOR RF NPN 12V 50MA TO-92 - 2N3663
Order 'transistor rf npn 12v 50ma to-92 - 2N3663' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3663-ND.
TRANSISTOR RF NPN 15V 50MA TO-92 - 2N5770_D26Z
Order 'transistor rf npn 15v 50ma to-92 - 2N5770_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5770_D26Z-ND.
TRANSISTOR RF NPN 15V 50MA TO-92 - 2N5770_D27Z
Order 'transistor rf npn 15v 50ma to-92 - 2N5770_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5770_D27Z-ND.
TRANSISTOR RF NPN 15V 50MA TO-92 - 2N5770_D74Z
Order 'transistor rf npn 15v 50ma to-92 - 2N5770_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5770_D74Z-ND.
TRANSISTOR RF NPN 15V 50MA TO-92 - 2N5770_D75Z
Order 'transistor rf npn 15v 50ma to-92 - 2N5770_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5770_D75Z-ND.
TRANSISTOR RF NPN 25V 50MA TO-92 - BF199
Order 'transistor rf npn 25v 50ma to-92 - BF199' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF199FS-ND.
TRANSISTOR RF NPN 25V 50MA TO-92 - FPNH10
Order 'transistor rf npn 25v 50ma to-92 - FPNH10' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPNH10-ND.
TRANSISTOR RF NPN 30V 50MA TO-92 - SS9018FBU
Order 'transistor rf npn 30v 50ma to-92 - SS9018FBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SS9018FBU-ND.
TRANSISTOR RF NPN 30V 50MA TO-92 - SS9018GBU
Order 'transistor rf npn 30v 50ma to-92 - SS9018GBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SS9018GBU-ND.
TRANSISTOR RF NPN 30V 50MA TO-92 - SS9018HBU
Order 'transistor rf npn 30v 50ma to-92 - SS9018HBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SS9018HBU-ND.
TRANS RF NPN 15V 50MA TO-92 - PN3563
Order 'trans rf npn 15v 50ma to-92 - PN3563' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3563-ND.
TRANSISTOR NPN 40V 200MA TO-92 - 2N3903_D26Z
Order 'transistor npn 40v 200ma to-92 - 2N3903_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3903_D26Z-ND.
Send this link via E-Mail
Help With This Screen