TRANS NPN 15V 5GHZ SOT323 - BFR92AW,115 - Discrete Semiconductor Products
Rf Transistor (bjt) Discrete Semiconductor Product 25mA 15V 300mW NXP Semiconductors (VA) NPN BFR92AW,115
| Digi-Key Part Number | 568-1989-1-ND |
1 25 100 250 500 1000 |
.49000 .39360 .27000 .20252 .15750 .13500 |
Extended Price
0.49 9.84 27.00 50.63 78.75 135.00 |
| Manufacturer Part Number | BFR92AW,115 | |||
| Description | TRANS NPN 15V 5GHZ SOT323 | |||
| Quantity Available | 15568 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BFR92AW,115 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Frequency - Transition | 5GHz |
| Noise Figure (dB Typ @ f) | 2dB @ 1GHz |
| Current - Collector (Ic) (Max) | 25mA |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 65 @ 15mA, 10V |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 15V |
| Gain | 14dB ~ 8dB |
| Power - Max | 300mW |
| Compression Point (P1dB) | - |
| Package / Case | SC-70-3, SOT-323-3 |
| Packaging | Cut Tape (CT) |
| Drawing Number | 568; SOT323; W; 3 |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BFR92AW,115 BFR92AW,115 568 1989 1 ND 56819891ND 568-1989-1 |
BFR92AW,115 Specification Sheet
TRANS NPN 15V 5GHZ SOT323 - BFR92AW,115 (568-1989-1-ND) - Discrete Semiconductor Products
Related parts Rf Transistor (bjt) Discrete Semiconductor Product 25mA 15V 300mW NXP Semiconductors (VA) NPN BFR92AW,115TRANS NPN 15V 5GHZ SOT323 - BFR92AW,115
Order 'trans npn 15v 5ghz sot323 - BFR92AW,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1989-1-ND.
TRANS NPN 15V 5GHZ SOT323 - BFR92AW,115
Order 'trans npn 15v 5ghz sot323 - BFR92AW,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1989-6-ND.
TRANS NPN 15V 5GHZ SOT323 - BFR92AW,115
Order 'trans npn 15v 5ghz sot323 - BFR92AW,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1989-2-ND.
TRANS NPN 15V 5GHZ SOT-23 - BFR106,215
Order 'trans npn 15v 5ghz sot-23 - BFR106,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1987-1-ND.
TRANS NPN 15V 1GHZ SOT323 - BFS17W,115
Order 'trans npn 15v 1ghz sot323 - BFS17W,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1990-1-ND.
TRANS NPN 15V 9GHZ SOT323 - BFS505,115
Order 'trans npn 15v 9ghz sot323 - BFS505,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1991-1-ND.
TRANS NPN 15V 5GHZ SOT-23 - BFR106,215
Order 'trans npn 15v 5ghz sot-23 - BFR106,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1987-6-ND.
TRANS NPN 15V 1GHZ SOT323 - BFS17W,115
Order 'trans npn 15v 1ghz sot323 - BFS17W,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1990-6-ND.
TRANS NPN 15V 9GHZ SOT323 - BFS505,115
Order 'trans npn 15v 9ghz sot323 - BFS505,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1991-6-ND.
TRANS NPN 15V 9GHZ SOT143B - BFG540/X,215
Order 'trans npn 15v 9ghz sot143b - BFG540/X,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1983-1-ND.
TRANS NPN 15V 9GHZ SOT223 - BFG541,115
Order 'trans npn 15v 9ghz sot223 - BFG541,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1984-1-ND.
TRANS NPN 15V 7GHZ SOT-223 - BFG591,115
Order 'trans npn 15v 7ghz sot-223 - BFG591,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1985-1-ND.
TRANS NPN 15V 5.5GHZ SOT223 - BFG97,115
Order 'trans npn 15v 5.5ghz sot223 - BFG97,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1986-1-ND.
TRANS NPN 15V 9GHZ SOT-23 - BFR505,215
Order 'trans npn 15v 9ghz sot-23 - BFR505,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1988-1-ND.
TRANS NPN 15V .5A LOW SAT SC75 - PBSS2515E,115
Order 'trans npn 15v .5a low sat sc75 - PBSS2515E,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4148-1-ND.
Options for Rf Transistor (bjt) Discrete Semiconductor Product 25mA 15V 300mW NXP Semiconductors (VA) NPN BFR92AW,115
Send this link via E-Mail
Help With This Screen
