TRANS NPN 15V 9GHZ SOT-23 - BFR505,215 - Discrete Semiconductor Products
Rf Transistor (bjt) Discrete Semiconductor Product 18mA 15V 150mW NXP Semiconductors (VA) NPN BFR505,215
| Digi-Key Part Number | 568-1988-1-ND |
1 25 100 250 500 1000 |
.58000 .46200 .34650 .24256 .19174 .16170 |
Extended Price
0.58 11.55 34.65 60.64 95.87 161.70 |
| Manufacturer Part Number | BFR505,215 | |||
| Description | TRANS NPN 15V 9GHZ SOT-23 | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BFR505,215 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Frequency - Transition | 9GHz |
| Noise Figure (dB Typ @ f) | 1.2dB ~ 1.9dB @ 900MHz ~ 2GHz |
| Current - Collector (Ic) (Max) | 18mA |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 6V |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 15V |
| Gain | 17dB ~ 10dB |
| Power - Max | 150mW |
| Compression Point (P1dB) | 4dBm |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Cut Tape (CT) |
| Drawing Number | 568; SOT23; ARL, ASL; 3 |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BFR505,215 BFR505,215 568 1988 1 ND 56819881ND 568-1988-1 |
BFR505,215 Specification Sheet
TRANS NPN 15V 9GHZ SOT-23 - BFR505,215 (568-1988-1-ND) - Discrete Semiconductor Products
Related parts Rf Transistor (bjt) Discrete Semiconductor Product 18mA 15V 150mW NXP Semiconductors (VA) NPN BFR505,215TRANS NPN 15V 9GHZ SOT-23 - BFR505,215
Order 'trans npn 15v 9ghz sot-23 - BFR505,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1988-1-ND.
TRANS NPN 15V 9GHZ SOT-23 - BFR505,215
Order 'trans npn 15v 9ghz sot-23 - BFR505,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1988-6-ND.
TRANS NPN 15V 9GHZ SOT-23 - BFR505,215
Order 'trans npn 15v 9ghz sot-23 - BFR505,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1988-2-ND.
TRANS NPN 15V 5GHZ SOT-23 - BFR106,215
Order 'trans npn 15v 5ghz sot-23 - BFR106,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1987-1-ND.
TRANS NPN 15V 5GHZ SOT-23 - BFR106,215
Order 'trans npn 15v 5ghz sot-23 - BFR106,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1987-6-ND.
TRANS NPN 15V 9GHZ SOT143B - BFG540/X,215
Order 'trans npn 15v 9ghz sot143b - BFG540/X,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1983-1-ND.
TRANS NPN 15V 9GHZ SOT223 - BFG541,115
Order 'trans npn 15v 9ghz sot223 - BFG541,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1984-1-ND.
TRANS NPN 15V 9GHZ SOT323 - BFS505,115
Order 'trans npn 15v 9ghz sot323 - BFS505,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1991-1-ND.
TRANS NPN 15V 9GHZ SOT143B - BFG540/X,215
Order 'trans npn 15v 9ghz sot143b - BFG540/X,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1983-6-ND.
TRANS NPN 15V 9GHZ SOT223 - BFG541,115
Order 'trans npn 15v 9ghz sot223 - BFG541,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1984-6-ND.
TRANS NPN 15V 9GHZ SOT323 - BFS505,115
Order 'trans npn 15v 9ghz sot323 - BFS505,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1991-6-ND.
TRANS NPN 15V 7GHZ SOT-223 - BFG591,115
Order 'trans npn 15v 7ghz sot-223 - BFG591,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1985-1-ND.
TRANS NPN 15V 7GHZ SOT-223 - BFG591,115
Order 'trans npn 15v 7ghz sot-223 - BFG591,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1985-6-ND.
TRANS NPN 5V 5GHZ SOT-23 - BFT25A,215
Order 'trans npn 5v 5ghz sot-23 - BFT25A,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1992-1-ND.
TRANS NPN 5V 5GHZ SOT-23 - BFT25A,215
Order 'trans npn 5v 5ghz sot-23 - BFT25A,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1992-6-ND.
Options for Rf Transistor (bjt) Discrete Semiconductor Product 18mA 15V 150mW NXP Semiconductors (VA) NPN BFR505,215
Send this link via E-Mail
Help With This Screen
