Rf Transistor (bjt) Discrete Semiconductor Product 200mA 15V 2W NXP Semiconductors (VA) NPN BFG591,115
TRANS NPN 15V 7GHZ SOT-223 - BFG591,115
| Digi-Key Part Number | 568-1985-1-ND |
1 25 100 250 500 |
.95000 .78760 .63000 .47252 .44100 |
Extended Price
0.95 19.69 63.00 118.13 220.50 |
| Manufacturer Part Number | BFG591,115 | |||
| Description | TRANS NPN 15V 7GHZ SOT-223 | |||
| Quantity Available | 8680 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BFG591,115 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Frequency - Transition | 7GHz |
| Noise Figure (dB Typ @ f) | - |
| Current - Collector (Ic) (Max) | 200mA |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 70mA, 8V |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 15V |
| Gain | 13dB ~ 7.5dB |
| Power - Max | 2W |
| Compression Point (P1dB) | - |
| Package / Case | SOT-223 (3 leads + Tab), SC-73, TO-261AA |
| Packaging | Cut Tape (CT) |
| Drawing Number | 568; SOT223; Z; 4 |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BFG591,115 BFG591,115 568 1985 1 ND 56819851ND 568-1985-1 |
BFG591,115 Specification Sheet
TRANS NPN 15V 7GHZ SOT-223 - BFG591,115 (568-1985-1-ND)
Related parts Rf Transistor (bjt) Discrete Semiconductor Product 200mA 15V 2W NXP Semiconductors (VA) NPN BFG591,115Rf Transistor (bjt) Discrete Semiconductor Product 200mA 15V 2W NXP Semiconductors (VA) NPN BFG591,115
Order 'trans npn 15v 7ghz sot-223 - BFG591,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1985-1-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 200mA 15V 2W NXP Semiconductors (VA) NPN BFG591,115
Order 'trans npn 15v 7ghz sot-223 - BFG591,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1985-6-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 200mA 15V 2W NXP Semiconductors NPN BFG591,115
Order 'trans npn 15v 7ghz sot-223 - BFG591,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1985-2-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 150mA 15V 1W NXP Semiconductors (VA) NPN BFG135,115
Order 'trans npn 150ma 15v 7ghz sot223 - BFG135,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1643-1-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 150mA 15V 1W NXP Semiconductors (VA) NPN BFG135,115
Order 'trans npn 150ma 15v 7ghz sot223 - BFG135,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1643-6-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 100mA 15V 500mW NXP Semiconductors (VA) NPN BFR106,215
Order 'trans npn 15v 5ghz sot-23 - BFR106,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1987-1-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 18mA 15V 150mW NXP Semiconductors (VA) NPN BFR505,215
Order 'trans npn 15v 9ghz sot-23 - BFR505,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1988-1-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 100mA 15V 500mW NXP Semiconductors (VA) NPN BFR106,215
Order 'trans npn 15v 5ghz sot-23 - BFR106,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1987-6-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 18mA 15V 150mW NXP Semiconductors (VA) NPN BFR505,215
Order 'trans npn 15v 9ghz sot-23 - BFR505,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1988-6-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5.8A 20V 1.7W NXP Semiconductors (VA) NPN PBSS302NZ,135
Order 'trans npn 20v 5.8a sot-223 - PBSS302NZ,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4179-1-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5.8A 20V 1.7W NXP Semiconductors (VA) NPN PBSS302NZ,135
Order 'trans npn 20v 5.8a sot-223 - PBSS302NZ,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4179-6-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5.1A 80V 1.7W NXP Semiconductors (VA) NPN PBSS305NZ,135
Order 'trans npn 80v 5.1a sot-223 - PBSS305NZ,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4181-1-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5.1A 80V 1.7W NXP Semiconductors (VA) NPN PBSS305NZ,135
Order 'trans npn 80v 5.1a sot-223 - PBSS305NZ,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4181-6-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 120mA 15V 650mW NXP Semiconductors (VA) NPN BFG541,115
Order 'trans npn 15v 9ghz sot223 - BFG541,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1984-1-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 100mA 15V 1W NXP Semiconductors (VA) NPN BFG97,115
Order 'trans npn 15v 5.5ghz sot223 - BFG97,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1986-1-ND.
Options for Rf Transistor (bjt) Discrete Semiconductor Product 200mA 15V 2W NXP Semiconductors (VA) NPN BFG591,115
Send this link via E-Mail
Help With This Screen
