TRANS NPN 15V 9GHZ SOT143B - BFG540/X T/R - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1983-2-ND |
3000 6000 12000 24000 51000 |
.28665 .28114 .27563 .27011 .26460 |
Extended Price
859.95 1686.84 3307.56 6482.64 13494.60 |
| Manufacturer Part Number | BFG540/X T/R | |||
| Description | TRANS NPN 15V 9GHZ SOT143B | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BFG540/X T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Rated | 15V |
| Current Rating | 120mA |
| Package / Case | SOT-143 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BFG540 X T R BFG540X TR 568 1983 2 ND 56819832ND 568-1983-2 |
BFG540/X T/R Specification Sheet
TRANS NPN 15V 9GHZ SOT143B - BFG540/X T/R (568-1983-2-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS NPN 15V 9GHZ SOT143B - BFG540/X T/R
Order 'trans npn 15v 9ghz sot143b - BFG540/X T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1983-1-ND.
TRANS NPN 15V 9GHZ SOT143B - BFG540/X T/R
Order 'trans npn 15v 9ghz sot143b - BFG540/X T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1983-2-ND.
TRANS NPN 15V 9GHZ SOT143B - BFG540 T/R
Order 'trans npn 15v 9ghz sot143b - BFG540 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BFG540 T/R-ND.
TRANS NPN 15V 9GHZ SOT143B - BFG540/X T/R
Order 'trans npn 15v 9ghz sot143b - BFG540/X T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1983-6-ND.
TRANS NPN 15V 9GHZ SOT143B - BFG520 T/R
Order 'trans npn 15v 9ghz sot143b - BFG520 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BFG520 T/R-ND.
TRANS NPN 15V 200MA SOT143B - BFG590 T/R
Order 'trans npn 15v 200ma sot143b - BFG590 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BFG590 T/R-ND.
TRANS NPN 15V 200MA SOT143B - BFG590/X T/R
Order 'trans npn 15v 200ma sot143b - BFG590/X T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BFG590/X T/R-ND.
TRANS NPN 15V 9GHZ SOT223 - BFG541 T/R
Order 'trans npn 15v 9ghz sot223 - BFG541 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1984-1-ND.
TRANS NPN 15V 9GHZ SOT223 - BFG541 T/R
Order 'trans npn 15v 9ghz sot223 - BFG541 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1984-2-ND.
TRANS NPN 15V 9GHZ SOT-23 - BFR505 T/R
Order 'trans npn 15v 9ghz sot-23 - BFR505 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1988-1-ND.
TRANS NPN 15V 9GHZ SOT-23 - BFR505 T/R
Order 'trans npn 15v 9ghz sot-23 - BFR505 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1988-2-ND.
TRANS NPN 15V 9GHZ SOT323 - BFS505 T/R
Order 'trans npn 15v 9ghz sot323 - BFS505 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1991-1-ND.
TRANS NPN 15V 9GHZ SOT323 - BFS505 T/R
Order 'trans npn 15v 9ghz sot323 - BFS505 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1991-2-ND.
TRANS NPN 15V 9GHZ SOT-416 - BFR505T T/R
Order 'trans npn 15v 9ghz sot-416 - BFR505T T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BFR505T T/R-ND.
TRANS NPN 15V 9GHZ SOT-416 - BFR520T T/R
Order 'trans npn 15v 9ghz sot-416 - BFR520T T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BFR520T T/R-ND.
Send this link via E-Mail
Help With This Screen