TRANS NPN 4.5V 25GHZ SOT343 - BFG424F T/R - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1981-1-ND |
1 25 100 250 500 1000 |
.79000 .59360 .44530 .32852 .27706 .26321 |
Extended Price
0.79 14.84 44.53 82.13 138.53 263.21 |
| Manufacturer Part Number | BFG424F T/R | |||
| Description | TRANS NPN 4.5V 25GHZ SOT343 | |||
| Quantity Available | 2608 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BFG424F T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Rated | 4.5V |
| Current Rating | 30mA |
| Package / Case | SOT-343 (Reverse Pinning) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BFG424F T R BFG424F TR 568 1981 1 ND 56819811ND 568-1981-1 |
BFG424F T/R Specification Sheet
TRANS NPN 4.5V 25GHZ SOT343 - BFG424F T/R (568-1981-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS NPN 4.5V 25GHZ SOT343 - BFG424F T/R
Order 'trans npn 4.5v 25ghz sot343 - BFG424F T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1981-1-ND.
TRANS NPN 4.5V 25GHZ SOT343 - BFG424F T/R
Order 'trans npn 4.5v 25ghz sot343 - BFG424F T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1981-6-ND.
TRANS NPN 4.5V 25GHZ SOT343 - BFG424F T/R
Order 'trans npn 4.5v 25ghz sot343 - BFG424F T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1981-2-ND.
TRANS NPN 4.5V 25GHZ SOT-343R - BFG425W T/R
Order 'trans npn 4.5v 25ghz sot-343r - BFG425W T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1644-1-ND.
TRANS NPN 5V 5GHZ SOT-23 - BFT25A T/R
Order 'trans npn 5v 5ghz sot-23 - BFT25A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1992-1-ND.
TRANS NPN 4.5V 25GHZ SOT-343R - BFG425W T/R
Order 'trans npn 4.5v 25ghz sot-343r - BFG425W T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1644-6-ND.
TRANS NPN 5V 5GHZ SOT-23 - BFT25A T/R
Order 'trans npn 5v 5ghz sot-23 - BFT25A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1992-6-ND.
TRANS NPN SW 40V 100MA SOT89-3 - PXT2222A T/R
Order 'trans npn sw 40v 100ma sot89-3 - PXT2222A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1181-1-ND.
TRANS NPN SW 40V 200MA SOT-223 - PZT3904 T/R
Order 'trans npn sw 40v 200ma sot-223 - PZT3904 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1182-1-ND.
TRANS NPN SW HS 200MA 40V TO92 - 2N3904 T/R
Order 'trans npn sw hs 200ma 40v to92 - 2N3904 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1366-1-ND.
TRANS NPN SW 600MA 40V TO92 - 2N4401 T/R
Order 'trans npn sw 600ma 40v to92 - 2N4401 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1368-1-ND.
TRANS NPN GP 500MA 45V TO92 - BC337-16 AMO
Order 'trans npn gp 500ma 45v to92 - BC337-16 AMO' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1627-1-ND.
TRANS NPN GP 500MA 45V TO92 - BC337-25 AMO
Order 'trans npn gp 500ma 45v to92 - BC337-25 AMO' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1628-1-ND.
TRANS NPN GP 500 45V SOT23 - BC817-25 T/R
Order 'trans npn gp 500 45v sot23 - BC817-25 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1630-1-ND.
TRANS NPN GP 500 45V SOT23 - BC817-40 T/R
Order 'trans npn gp 500 45v sot23 - BC817-40 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1631-1-ND.
Send this link via E-Mail
Help With This Screen