TRANS PNP 35MA 15V 4GHZ SOT323 - BFT92W T/R - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1656-1-ND |
1 25 100 250 500 1000 |
.84000 .62840 .47140 .34776 .29330 .27864 |
Extended Price
0.84 15.71 47.14 86.94 146.65 278.64 |
| Manufacturer Part Number | BFT92W T/R | |||
| Description | TRANS PNP 35MA 15V 4GHZ SOT323 | |||
| Quantity Available | 1841 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BFT92W T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Rated | 15V |
| Current Rating | 35mA |
| Package / Case | UMT3 (SOT-323, SC-70) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BFT92W T R BFT92W TR 568 1656 1 ND 56816561ND 568-1656-1 |
BFT92W T/R Specification Sheet
TRANS PNP 35MA 15V 4GHZ SOT323 - BFT92W T/R (568-1656-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP 35MA 15V 4GHZ SOT323 - BFT92W T/R
Order 'trans pnp 35ma 15v 4ghz sot323 - BFT92W T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1656-1-ND.
TRANS PNP 35MA 15V 4GHZ SOT323 - BFT92W T/R
Order 'trans pnp 35ma 15v 4ghz sot323 - BFT92W T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1656-6-ND.
TRANS PNP 35MA 15V 4GHZ SOT323 - BFT92W T/R
Order 'trans pnp 35ma 15v 4ghz sot323 - BFT92W T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1656-2-ND.
TRANS NPN 70MA 15V 9GHZ SOT323 - BFS520 T/R
Order 'trans npn 70ma 15v 9ghz sot323 - BFS520 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1654-1-ND.
TRANS PNP 25MA 15V 5GHZ SOT23 - BFT92 T/R
Order 'trans pnp 25ma 15v 5ghz sot23 - BFT92 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1655-1-ND.
TRANS PNP 25MA 15V 5GHZ SOT23 - BFT92 T/R
Order 'trans pnp 25ma 15v 5ghz sot23 - BFT92 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1655-6-ND.
TRANS NPN 70MA 15V 9GHZ SOT323 - BFS520 T/R
Order 'trans npn 70ma 15v 9ghz sot323 - BFS520 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1654-6-ND.
TRANS NPN 15V 5GHZ SOT323 - BFR92AW T/R
Order 'trans npn 15v 5ghz sot323 - BFR92AW T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1989-1-ND.
TRANS NPN 15V 1GHZ SOT323 - BFS17W T/R
Order 'trans npn 15v 1ghz sot323 - BFS17W T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1990-1-ND.
TRANS NPN 15V 9GHZ SOT323 - BFS505 T/R
Order 'trans npn 15v 9ghz sot323 - BFS505 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1991-1-ND.
TRANS NPN 15V 5GHZ SOT323 - BFR92AW T/R
Order 'trans npn 15v 5ghz sot323 - BFR92AW T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1989-6-ND.
TRANS NPN 15V 1GHZ SOT323 - BFS17W T/R
Order 'trans npn 15v 1ghz sot323 - BFS17W T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1990-6-ND.
TRANS NPN 15V 9GHZ SOT323 - BFS505 T/R
Order 'trans npn 15v 9ghz sot323 - BFS505 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1991-6-ND.
TRANS PNP SW 40V 100MA SOT-223 - PZT3906 T/R
Order 'trans pnp sw 40v 100ma sot-223 - PZT3906 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1183-1-ND.
TRANS PNP SW HS 200MA 40V TO92 - 2N3906 T/R
Order 'trans pnp sw hs 200ma 40v to92 - 2N3906 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1367-1-ND.
Send this link via E-Mail
Help With This Screen