Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS NPN 25MA 15V 1GHZ SOT23 - BFS17 T/R

Digi-Key Part Number 568-1652-2-ND
Price Break
3000
6000
12000
24000
51000
99000
Unit Price
.07938
.07497
.07056
.06395
.05865
.05513
Extended Price
238.14
449.82
846.72
1534.80
2991.15
5457.87
Manufacturer Part NumberBFS17 T/R
DescriptionTRANS NPN 25MA 15V 1GHZ SOT23
Quantity Available 45000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBFS17 T/R
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Rated15V
Current Rating25mA
Package / CaseSST3 (SOT-23-3)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BFS17 T R
BFS17 TR
568 1652 2 ND
56816522ND
568-1652-2

BFS17 T/R Specification Sheet

Image of TRANS NPN 25MA 15V 1GHZ SOT23 - BFS17 T/R

TRANS NPN 25MA 15V 1GHZ SOT23 - BFS17 T/R (568-1652-2-ND)

Related parts:
TRANS NPN 25MA 15V 1GHZ SOT23 - BFS17 T/R
 Order 'trans npn 25ma 15v 1ghz sot23 - BFS17 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1652-1-ND.
TRANS NPN 25MA 15V 1GHZ SOT23 - BFS17 T/R
 Order 'trans npn 25ma 15v 1ghz sot23 - BFS17 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1652-2-ND.
TRANS NPN 25MA 15V 1GHZ SOT23 - BFS17 T/R
 Order 'trans npn 25ma 15v 1ghz sot23 - BFS17 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1652-6-ND.
TRANS NPN 25MA 15V 5GHZ SOT23 - BFR92A T/R
 Order 'trans npn 25ma 15v 5ghz sot23 - BFR92A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1650-1-ND.
TRANS NPN 25MA 15V 5GHZ SOT23 - BFR92A T/R
 Order 'trans npn 25ma 15v 5ghz sot23 - BFR92A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1650-2-ND.
TRANS NPN 25MA 15V 3GHZ SOT23 - BFS17A T/R
 Order 'trans npn 25ma 15v 3ghz sot23 - BFS17A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1653-1-ND.
TRANS NPN 25MA 15V 3GHZ SOT23 - BFS17A T/R
 Order 'trans npn 25ma 15v 3ghz sot23 - BFS17A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1653-2-ND.
TRANS NPN 25MA 15V 5GHZ SOT23 - BFR92A T/R
 Order 'trans npn 25ma 15v 5ghz sot23 - BFR92A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1650-6-ND.
TRANS NPN 25MA 15V 3GHZ SOT23 - BFS17A T/R
 Order 'trans npn 25ma 15v 3ghz sot23 - BFS17A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1653-6-ND.
TRANS NPN 70MA 15V 9GHZ SOT23 - BFR520 T/R
 Order 'trans npn 70ma 15v 9ghz sot23 - BFR520 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1648-1-ND.
TRANS NPN 70MA 15V 9GHZ SOT23 - BFR520 T/R
 Order 'trans npn 70ma 15v 9ghz sot23 - BFR520 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1648-2-ND.
TRANS NPN 120MA 15V 9GHZ SOT23 - BFR540 T/R
 Order 'trans npn 120ma 15v 9ghz sot23 - BFR540 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1649-1-ND.
TRANS NPN 120MA 15V 9GHZ SOT23 - BFR540 T/R
 Order 'trans npn 120ma 15v 9ghz sot23 - BFR540 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1649-2-ND.
TRANS PNP 25MA 15V 5GHZ SOT23 - BFT92 T/R
 Order 'trans pnp 25ma 15v 5ghz sot23 - BFT92 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1655-1-ND.
TRANS PNP 25MA 15V 5GHZ SOT23 - BFT92 T/R
 Order 'trans pnp 25ma 15v 5ghz sot23 - BFT92 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1655-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS NPN 25MA 15V 1GHZ SOT23 - BFS17 T/R Next: TRANS NPN 25MA 15V 1GHZ SOT23 - BFS17 T/R