TRANS NPN 70MA 15V 9GHZ SOT23 - BFR520 T/R
| Digi-Key Part Number | 568-1648-1-ND |
1 25 100 250 500 1000 |
.59000 .43880 .32920 .24284 .20482 .19458 |
Extended Price
0.59 10.97 32.92 60.71 102.41 194.58 |
| Manufacturer Part Number | BFR520 T/R | |||
| Description | TRANS NPN 70MA 15V 9GHZ SOT23 | |||
| Quantity Available | 2423 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BFR520 T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Rated | 15V |
| Current Rating | 70mA |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BFR520 T R BFR520 TR 568 1648 1 ND 56816481ND 568-1648-1 |
BFR520 T/R Specification Sheet
TRANS NPN 70MA 15V 9GHZ SOT23 - BFR520 T/R (568-1648-1-ND)
Related parts:TRANS NPN 70MA 15V 9GHZ SOT23 - BFR520 T/R
Order 'trans npn 70ma 15v 9ghz sot23 - BFR520 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1648-1-ND.
TRANS NPN 70MA 15V 9GHZ SOT23 - BFR520 T/R
Order 'trans npn 70ma 15v 9ghz sot23 - BFR520 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1648-6-ND.
TRANS NPN 70MA 15V 9GHZ SOT23 - BFR520 T/R
Order 'trans npn 70ma 15v 9ghz sot23 - BFR520 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1648-2-ND.
TRANS NPN 70MA 15V 9GHZ SOT343N - BFG520W/X T/R
Order 'trans npn 70ma 15v 9ghz sot343n - BFG520W/X T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1645-1-ND.
TRANS NPN 120MA 15V 9GHZ SOT23 - BFR540 T/R
Order 'trans npn 120ma 15v 9ghz sot23 - BFR540 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1649-1-ND.
TRANS NPN 70MA 15V 9GHZ SOT323 - BFS520 T/R
Order 'trans npn 70ma 15v 9ghz sot323 - BFS520 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1654-1-ND.
TRANS NPN 70MA 15V 9GHZ SOT343N - BFG520W/X T/R
Order 'trans npn 70ma 15v 9ghz sot343n - BFG520W/X T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1645-6-ND.
TRANS NPN 120MA 15V 9GHZ SOT23 - BFR540 T/R
Order 'trans npn 120ma 15v 9ghz sot23 - BFR540 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1649-6-ND.
TRANS NPN 70MA 15V 9GHZ SOT323 - BFS520 T/R
Order 'trans npn 70ma 15v 9ghz sot323 - BFS520 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1654-6-ND.
TRANS NPN 70MA 15V 9GHZ SOT343N - BFG520W/X T/R
Order 'trans npn 70ma 15v 9ghz sot343n - BFG520W/X T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1645-2-ND.
TRANS NPN 120MA 15V 9GHZ SOT23 - BFR540 T/R
Order 'trans npn 120ma 15v 9ghz sot23 - BFR540 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1649-2-ND.
TRANS NPN 25MA 15V 5GHZ SOT23 - BFR92A T/R
Order 'trans npn 25ma 15v 5ghz sot23 - BFR92A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1650-1-ND.
TRANS NPN 25MA 15V 1GHZ SOT23 - BFS17 T/R
Order 'trans npn 25ma 15v 1ghz sot23 - BFS17 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1652-1-ND.
TRANS NPN 25MA 15V 3GHZ SOT23 - BFS17A T/R
Order 'trans npn 25ma 15v 3ghz sot23 - BFS17A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1653-1-ND.
TRANS NPN 70MA 15V 9GHZ SOT323 - BFS520 T/R
Order 'trans npn 70ma 15v 9ghz sot323 - BFS520 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1654-2-ND.
Send this link via E-Mail
Help With This Screen