Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS NPN 150MA 15V 7GHZ SOT223 - BFG135 T/R

Digi-Key Part Number 568-1643-1-ND
Price Break
1
25
100
250
500
Unit Price
.91000
.76120
.60900
.45676
.42630
Extended Price
0.91
19.03
60.90
114.19
213.15
Manufacturer Part NumberBFG135 T/R
DescriptionTRANS NPN 150MA 15V 7GHZ SOT223
Quantity Available 132
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBFG135 T/R
VendorNXP Semiconductors (VA)
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Rated15V
Current Rating150mA
Package / CaseSOT-223 (SC-73)
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BFG135 T R
BFG135 TR
568 1643 1 ND
56816431ND
568-1643-1

BFG135 T/R Specification Sheet

Image of TRANS NPN 150MA 15V 7GHZ SOT223 - BFG135 T/R

TRANS NPN 150MA 15V 7GHZ SOT223 - BFG135 T/R (568-1643-1-ND)

Related parts:
TRANS NPN 150MA 15V 7GHZ SOT223 - BFG135 T/R
 Order 'trans npn 150ma 15v 7ghz sot223 - BFG135 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1643-1-ND.
TRANS NPN 150MA 15V 7GHZ SOT223 - BFG135 T/R
 Order 'trans npn 150ma 15v 7ghz sot223 - BFG135 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1643-6-ND.
TRANS NPN 150MA 15V 7GHZ SOT223 - BFG135 T/R
 Order 'trans npn 150ma 15v 7ghz sot223 - BFG135 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1643-2-ND.
TRANS NPN MED 1A 80V SOT223 - BCP56 T/R
 Order 'trans npn med 1a 80v sot223 - BCP56 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1639-1-ND.
TRANS NPN 70MA 15V 9GHZ SOT343N - BFG520W/X T/R
 Order 'trans npn 70ma 15v 9ghz sot343n - BFG520W/X T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1645-1-ND.
TRANS NPN 70MA 15V 9GHZ SOT23 - BFR520 T/R
 Order 'trans npn 70ma 15v 9ghz sot23 - BFR520 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1648-1-ND.
TRANS NPN 120MA 15V 9GHZ SOT23 - BFR540 T/R
 Order 'trans npn 120ma 15v 9ghz sot23 - BFR540 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1649-1-ND.
TRANS NPN 25MA 15V 5GHZ SOT23 - BFR92A T/R
 Order 'trans npn 25ma 15v 5ghz sot23 - BFR92A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1650-1-ND.
TRANS NPN 25MA 15V 1GHZ SOT23 - BFS17 T/R
 Order 'trans npn 25ma 15v 1ghz sot23 - BFS17 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1652-1-ND.
TRANS NPN 25MA 15V 3GHZ SOT23 - BFS17A T/R
 Order 'trans npn 25ma 15v 3ghz sot23 - BFS17A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1653-1-ND.
TRANS NPN 70MA 15V 9GHZ SOT323 - BFS520 T/R
 Order 'trans npn 70ma 15v 9ghz sot323 - BFS520 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1654-1-ND.
TRANS NPN 70MA 15V 9GHZ SOT23 - BFR520 T/R
 Order 'trans npn 70ma 15v 9ghz sot23 - BFR520 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1648-6-ND.
TRANS NPN 25MA 15V 1GHZ SOT23 - BFS17 T/R
 Order 'trans npn 25ma 15v 1ghz sot23 - BFS17 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1652-6-ND.
TRANS NPN MED 1A 80V SOT223 - BCP56 T/R
 Order 'trans npn med 1a 80v sot223 - BCP56 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1639-6-ND.
TRANS NPN 70MA 15V 9GHZ SOT343N - BFG520W/X T/R
 Order 'trans npn 70ma 15v 9ghz sot343n - BFG520W/X T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1645-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS NPN 1500V 12A ISOWATT218FX - ST2310FX Next: TRANS NPN 150MA 15V 7GHZ SOT223 - BFG135 T/R