TRANSISTOR NPN UHF 100MA SOT23 - PBR951 T/R
| Digi-Key Part Number | 568-1175-1-ND |
1 25 100 250 500 1000 |
.41000 .32840 .24630 .17240 .13628 .11494 |
Extended Price
0.41 8.21 24.63 43.10 68.14 114.94 |
| Manufacturer Part Number | PBR951 T/R | |||
| Description | TRANSISTOR NPN UHF 100MA SOT23 | |||
| Quantity Available | 3056 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBR951 T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Rated | 10V |
| Current Rating | 100mA |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBR951 T R PBR951 TR 568 1175 1 ND 56811751ND 568-1175-1 |
PBR951 T/R Specification Sheet
TRANSISTOR NPN UHF 100MA SOT23 - PBR951 T/R (568-1175-1-ND)
Related parts:TRANSISTOR NPN UHF 100MA SOT23 - PBR951 T/R
Order 'transistor npn uhf 100ma sot23 - PBR951 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1175-1-ND.
TRANSISTOR NPN UHF 100MA SOT23 - PBR951 T/R
Order 'transistor npn uhf 100ma sot23 - PBR951 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1175-6-ND.
TRANSISTOR NPN UHF 100MA SOT23 - PBR951 T/R
Order 'transistor npn uhf 100ma sot23 - PBR951 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1175-2-ND.
TRANSISTOR NPN UHF 50MA SOT23 - PBR941 T/R
Order 'transistor npn uhf 50ma sot23 - PBR941 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1174-1-ND.
TRANSISTOR NPN UHF 50MA SOT23 - PBR941 T/R
Order 'transistor npn uhf 50ma sot23 - PBR941 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1174-6-ND.
TRANSISTOR NPN 65V 100MA SOT23 - BC846 T/R
Order 'transistor npn 65v 100ma sot23 - BC846 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC846 T/R-ND.
TRANSISTOR NPN 45V 100MA SOT23 - BC847A /T3
Order 'transistor npn 45v 100ma sot23 - BC847A /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC847A /T3-ND.
TRANSISTOR NPN 45V 100MA SOT23 - BC847A T/R
Order 'transistor npn 45v 100ma sot23 - BC847A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC847A T/R-ND.
TRANSISTOR NPN 45V 100MA SOT23 - BC847B /T3
Order 'transistor npn 45v 100ma sot23 - BC847B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC847B /T3-ND.
TRANSISTOR NPN 45V 100MA SOT23 - BC847C /T3
Order 'transistor npn 45v 100ma sot23 - BC847C /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC847C /T3-ND.
TRANSISTOR NPN 45V 100MA SOT23 - BC847 /T3
Order 'transistor npn 45v 100ma sot23 - BC847 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC847 /T3-ND.
TRANSISTOR NPN 45V 100MA SOT23 - BC847 T/R
Order 'transistor npn 45v 100ma sot23 - BC847 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC847 T/R-ND.
TRANSISTOR NPN 30V 100MA SOT23 - BC848B /T3
Order 'transistor npn 30v 100ma sot23 - BC848B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC848B /T3-ND.
TRANSISTOR NPN 30V 100MA SOT23 - BC848B T/R
Order 'transistor npn 30v 100ma sot23 - BC848B T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC848B T/R-ND.
TRANSISTOR NPN 30V 100MA SOT23 - BC849B /T3
Order 'transistor npn 30v 100ma sot23 - BC849B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC849B /T3-ND.
Send this link via E-Mail
Help With This Screen