TRANSISTOR NPN UHF 50MA SOT23 - PBR941,215 - Discrete Semiconductor Products
Rf Transistor (bjt) Discrete Semiconductor Product 50mA 10V 360mW NXP Semiconductors (VA) NPN PBR941,215
| Digi-Key Part Number | 568-1174-1-ND |
1 25 100 250 500 1000 |
.41000 .32840 .24630 .17240 .13628 .11494 |
Extended Price
0.41 8.21 24.63 43.10 68.14 114.94 |
| Manufacturer Part Number | PBR941,215 | |||
| Description | TRANSISTOR NPN UHF 50MA SOT23 | |||
| Quantity Available | 10140 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBR941,215 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Frequency - Transition | 8GHz |
| Noise Figure (dB Typ @ f) | 1.4dB ~ 2dB @ 1GHz ~ 2GHz |
| Current - Collector (Ic) (Max) | 50mA |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 5mA, 6V |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 10V |
| Gain | 15dB |
| Power - Max | 360mW |
| Compression Point (P1dB) | - |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Cut Tape (CT) |
| Drawing Number | 568; SOT23; ARL, ASL; 3 |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBR941,215 PBR941,215 568 1174 1 ND 56811741ND 568-1174-1 |
PBR941,215 Specification Sheet
TRANSISTOR NPN UHF 50MA SOT23 - PBR941,215 (568-1174-1-ND) - Discrete Semiconductor Products
Related parts Rf Transistor (bjt) Discrete Semiconductor Product 50mA 10V 360mW NXP Semiconductors (VA) NPN PBR941,215TRANSISTOR NPN UHF 50MA SOT23 - PBR941,215
Order 'transistor npn uhf 50ma sot23 - PBR941,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1174-1-ND.
TRANSISTOR NPN UHF 50MA SOT23 - PBR941,215
Order 'transistor npn uhf 50ma sot23 - PBR941,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1174-6-ND.
TRANSISTOR NPN UHF 50MA SOT23 - PBR941,215
Order 'transistor npn uhf 50ma sot23 - PBR941,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1174-2-ND.
TRANSISTOR NPN 250V 50MA SOT23 - BF822,215
Order 'transistor npn 250v 50ma sot23 - BF822,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF822,215-ND.
TRANSISTOR NPN UHF 100MA SOT23 - PBR951,215
Order 'transistor npn uhf 100ma sot23 - PBR951,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1175-1-ND.
TRANSISTOR NPN UHF 100MA SOT23 - PBR951,215
Order 'transistor npn uhf 100ma sot23 - PBR951,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1175-6-ND.
TRANSISTOR NPN 500MA 45V SOT23 - BC817-16,215
Order 'transistor npn 500ma 45v sot23 - BC817-16,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4865-1-ND.
TRANSISTOR NPN 500MA 45V SOT23 - BC817-16,215
Order 'transistor npn 500ma 45v sot23 - BC817-16,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4865-6-ND.
TRANS NPN 300V 50MA SOT23 - BF820,235
Order 'trans npn 300v 50ma sot23 - BF820,235' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF820,235-ND.
TRANS NPN 300V 50MA SOT23 - BF820,215
Order 'trans npn 300v 50ma sot23 - BF820,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF820,215-ND.
TRANSISTOR NPN 10V 9GHZ SOT416 - PRF949,115
Order 'transistor npn 10v 9ghz sot416 - PRF949,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2085-1-ND.
TRANSISTOR NPN 10V 9GHZ SOT416 - PRF949,115
Order 'transistor npn 10v 9ghz sot416 - PRF949,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2085-6-ND.
TRANSISTOR NPN 100MA 65V SOT23 - BC846A,215
Order 'transistor npn 100ma 65v sot23 - BC846A,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4866-1-ND.
TRANSISTOR NPN 45V 100MA SOT23 - BC847A,215
Order 'transistor npn 45v 100ma sot23 - BC847A,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4867-1-ND.
TRANSISTOR NPN 30V 100MA SOT23 - BC848B,215
Order 'transistor npn 30v 100ma sot23 - BC848B,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4868-1-ND.
Options for Rf Transistor (bjt) Discrete Semiconductor Product 50mA 10V 360mW NXP Semiconductors (VA) NPN PBR941,215
Send this link via E-Mail
Help With This Screen
