Rf Transistor (bjt) Discrete Semiconductor Product 32mA 5.5V 150mW Avago Technologies US, Inc. (VA) 2 NPN (Dual) AT-32063-TR1G
IC TRANS NPN BIPOLAR SOT-363 - AT-32063-TR1G - Discrete Semiconductor Products
| Digi-Key Part Number | 516-1567-1-ND |
1 10 100 250 500 1000 |
.77000 .59500 .51000 .47600 .42500 .34000 |
Extended Price
0.77 5.95 51.00 119.00 212.50 340.00 |
| Manufacturer Part Number | AT-32063-TR1G | |||
| Description | IC TRANS NPN BIPOLAR SOT-363 | |||
| Quantity Available | 5700 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT-32063-TR1G |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | Discrete Semiconductor Products |
| Frequency - Transition | - |
| Noise Figure (dB Typ @ f) | 1.1dB ~ 1.4dB @ 900MHz |
| Current - Collector (Ic) (Max) | 32mA |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 5mA, 2.7V |
| Transistor Type | 2 NPN (Dual) |
| Voltage - Collector Emitter Breakdown (Max) | 5.5V |
| Gain | 12.5dB ~ 14.5dB |
| Power - Max | 150mW |
| Compression Point (P1dB) | - |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Cut Tape (CT) |
| Drawing Number | - |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT 32063 TR1G AT32063TR1G 516 1567 1 ND 51615671ND 516-1567-1 |
AT-32063-TR1G Specification Sheet
IC TRANS NPN BIPOLAR SOT-363 - AT-32063-TR1G (516-1567-1-ND) - Discrete Semiconductor Products
Related parts Rf Transistor (bjt) Discrete Semiconductor Product 32mA 5.5V 150mW Avago Technologies US, Inc. (VA) 2 NPN (Dual) AT-32063-TR1GRf Transistor (bjt) Discrete Semiconductor Product 32mA 5.5V 150mW Avago Technologies US, Inc. (VA) 2 NPN (Dual) AT-32063-TR1G
Order 'ic trans npn bipolar sot-363 - AT-32063-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1567-1-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 32mA 5.5V 150mW Avago Technologies US, Inc. (VA) 2 NPN (Dual) AT-32063-TR1G
Order 'ic trans npn bipolar sot-363 - AT-32063-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1567-6-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 32mA 5.5V 150mW Avago Technologies US, Inc. (VA) 2 NPN (Dual) AT-32063-TR1
Order 'ic trans npn bipolar sot-363 - AT-32063-TR1' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1502-1-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 32mA 5.5V 150mW Avago Technologies US Inc. 2 NPN (Dual) AT-32063-TR1
Order 'ic trans npn bipolar sot-363 - AT-32063-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1502-2-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 32mA 5.5V 150mW Avago Technologies US Inc. 2 NPN (Dual) AT-32063-TR1G
Order 'ic trans npn bipolar sot-363 - AT-32063-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1567-2-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 32mA 5.5V 200mW Avago Technologies US, Inc. (VA) NPN AT-32011-TR1G
Order 'ic trans npn bipolar sot-143 - AT-32011-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1564-1-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 40mA 5.5V 200mW Avago Technologies US, Inc. (VA) NPN AT-32032-TR1G
Order 'ic trans npn bipolar sot-323 - AT-32032-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1565-1-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 32mA 5.5V 200mW Avago Technologies US, Inc. (VA) NPN AT-32033-TR1G
Order 'ic trans npn bipolar sot-23 - AT-32033-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1566-1-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 32mA 5.5V 200mW Avago Technologies US, Inc. (VA) NPN AT-32011-TR1G
Order 'ic trans npn bipolar sot-143 - AT-32011-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1564-6-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 40mA 5.5V 200mW Avago Technologies US, Inc. (VA) NPN AT-32032-TR1G
Order 'ic trans npn bipolar sot-323 - AT-32032-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1565-6-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 32mA 5.5V 200mW Avago Technologies US, Inc. (VA) NPN AT-32033-TR1G
Order 'ic trans npn bipolar sot-23 - AT-32033-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1566-6-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 32mA 5.5V 200mW Avago Technologies US, Inc. (VA) NPN AT-32011-TR1
Order 'ic trans npn bipolar sot-143 - AT-32011-TR1' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1499-1-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 40mA 5.5V 200mW Avago Technologies US, Inc. (VA) NPN AT-32032-TR1
Order 'ic trans npn bipolar sot-323 - AT-32032-TR1' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1500-1-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 32mA 5.5V 200mW Avago Technologies US, Inc. (VA) NPN AT-32033-TR1
Order 'ic trans npn bipolar sot-23 - AT-32033-TR1' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1501-1-ND.
Rf Transistor (bjt) Discrete Semiconductor Product 32mA 5.5V 200mW Avago Technologies US Inc. NPN AT-32011-TR1G
Order 'ic trans npn bipolar sot-143 - AT-32011-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1564-2-ND.
Options for Rf Transistor (bjt) Discrete Semiconductor Product 32mA 5.5V 150mW Avago Technologies US, Inc. (VA) 2 NPN (Dual) AT-32063-TR1G
Send this link via E-Mail
Help With This Screen
