TRANS NPN 300VCEO 70MA MINI-3 - 2SC58630QL
| Digi-Key Part Number | 2SC58630QLTR-ND |
3000 15000 30000 75000 |
.19300 .18600 .18200 .17800 |
Extended Price
579.00 2790.00 5460.00 13350.00 |
| Manufacturer Part Number | 2SC58630QL | |||
| Description | TRANS NPN 300VCEO 70MA MINI-3 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SC58630QL |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 300V |
| Current - Collector (Ic) (Max) | 70mA |
| Power - Max | 200mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 1.2V @ 5mA, 50mA |
| Frequency - Transistion | 80MHz |
| Current - Collector Cutoff (Max) | 1µA |
| Mounting Type | Tape & Reel (TR) |
| Package / Case | Mini3-G1 (SC-59) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SC58630QL 2SC58630QL 2SC58630QLTR ND 2SC58630QLTRND 2SC58630QLTR |
2SC58630QL Specification Sheet
TRANS NPN 300VCEO 70MA MINI-3 - 2SC58630QL (2SC58630QLTR-ND)
Related parts:TRANS NPN 300VCEO 70MA MINI-3 - 2SC58630QL
Order 'trans npn 300vceo 70ma mini-3 - 2SC58630QL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC58630QLCT-ND.
TRANS NPN 300VCEO 70MA MINI-3 - 2SC58630QL
Order 'trans npn 300vceo 70ma mini-3 - 2SC58630QL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC58630QLTR-ND.
TRANS NPN 300VCEO 70MA MINI-3 - 2SC58630QL
Order 'trans npn 300vceo 70ma mini-3 - 2SC58630QL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC58630QLDKR-ND.
TRANS NPN 300VCEO 70MA TO-92L - 2SC1573AQ
Order 'trans npn 300vceo 70ma to-92l - 2SC1573AQ' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC1573AQ-ND.
TRANS NPN 300VCEO 70MA TO-92L - 2SC1573AR
Order 'trans npn 300vceo 70ma to-92l - 2SC1573AR' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC1573AR-ND.
TRANS NPN 300VCEO 70MA TO-92NL - 2SC39410QA
Order 'trans npn 300vceo 70ma to-92nl - 2SC39410QA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39410QACT-ND.
TRANS NPN 300VCEO 70MA TO-92NL - 2SC39410QA
Order 'trans npn 300vceo 70ma to-92nl - 2SC39410QA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC39410QATB-ND.
TRANS NPN 300VCEO 70MA TO-92NL - 2SC39410RA
Order 'trans npn 300vceo 70ma to-92nl - 2SC39410RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39410RACT-ND.
TRANS NPN 300VCEO 70MA TO-92NL - 2SC39410RA
Order 'trans npn 300vceo 70ma to-92nl - 2SC39410RA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC39410RATB-ND.
TRANS NPN 300VCEO 70MA MT-2 - 2SC54190RA
Order 'trans npn 300vceo 70ma mt-2 - 2SC54190RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC54190RACT-ND.
TRANS NPN 300VCEO 70MA MT-2 - 2SC54190RA
Order 'trans npn 300vceo 70ma mt-2 - 2SC54190RA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC54190RATB-ND.
TRANS NPN 40VCEO 50MA MINI-3 - 2SD10300RL
Order 'trans npn 40vceo 50ma mini-3 - 2SD10300RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD10300RLCT-ND.
TRANS NPN 40VCEO 50MA MINI-3 - 2SD10300RL
Order 'trans npn 40vceo 50ma mini-3 - 2SD10300RL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD10300RLTR-ND.
TRANS NPN 50VCEO 50MA MINI-3 - 2SD1478ARL
Order 'trans npn 50vceo 50ma mini-3 - 2SD1478ARL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD1478ARLCT-ND.
TRANS NPN 50VCEO 500mA MINI-3 - 2SD1478ARL
Order 'trans npn 50vceo 500ma mini-3 - 2SD1478ARL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD1478ARLTR-ND.
Send this link via E-Mail
Help With This Screen