TRANS NPN 10VCEO 80MA MINI-3 - 2SC555600L - Discrete Semiconductor Products
| Digi-Key Part Number | 2SC555600LTR-ND |
3000 15000 30000 75000 |
.22100 .21300 .20800 .20400 |
Extended Price
663.00 3195.00 6240.00 15300.00 |
| Manufacturer Part Number | 2SC555600L | |||
| Description | TRANS NPN 10VCEO 80MA MINI-3 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SC555600L |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 10V |
| Current - Collector (Ic) (Max) | 80mA |
| Power - Max | 300mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 20mA, 8V |
| Vce Saturation (Max) @ Ib, Ic | - |
| Frequency - Transistion | 6GHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | Mini3-G1 (SC-59) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SC555600L 2SC555600L 2SC555600LTR ND 2SC555600LTRND 2SC555600LTR |
2SC555600L Specification Sheet
TRANS NPN 10VCEO 80MA MINI-3 - 2SC555600L (2SC555600LTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS NPN 10VCEO 80MA MINI-3 - 2SC555600L
Order 'trans npn 10vceo 80ma mini-3 - 2SC555600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC555600LCT-ND.
TRANS NPN 10VCEO 80MA MINI-3 - 2SC555600L
Order 'trans npn 10vceo 80ma mini-3 - 2SC555600L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC555600LTR-ND.
TRANS NPN 10VCEO 80MA MINI-3 - 2SC555600L
Order 'trans npn 10vceo 80ma mini-3 - 2SC555600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC555600LDKR-ND.
TRANS NPN 10VCEO 80MA MINI-3P - 2SC370400L
Order 'trans npn 10vceo 80ma mini-3p - 2SC370400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC370400LCT-ND.
TRANS NPN 10VCEO 80MA MINI-3P - 2SC370400L
Order 'trans npn 10vceo 80ma mini-3p - 2SC370400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC370400LDKR-ND.
TRANS NPN 10VCEO 80MA MINI-3P - 2SC370400L
Order 'trans npn 10vceo 80ma mini-3p - 2SC370400L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC370400LTR-ND.
TRANS NPN 10VCEO 80MA MINI-3P - 2SC382900L
Order 'trans npn 10vceo 80ma mini-3p - 2SC382900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC382900LCT-ND.
TRANS NPN 10VCEO 80MA MINI-3P - 2SC382900L
Order 'trans npn 10vceo 80ma mini-3p - 2SC382900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC382900LDKR-ND.
TRANS NPN 10VCEO 80MA MINI-3P - 2SC382900L
Order 'trans npn 10vceo 80ma mini-3p - 2SC382900L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC382900LTR-ND.
TRANS NPN 10VCEO 50MA MINI-3 - 2SC31300QL
Order 'trans npn 10vceo 50ma mini-3 - 2SC31300QL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC31300QLCT-ND.
TRANS NPN 10VCEO 50MA MINI-3 - 2SC31300QL
Order 'trans npn 10vceo 50ma mini-3 - 2SC31300QL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC31300QLTR-ND.
TRANS NPN 10VCEO 80MA SMINI-3 - 2SC393700L
Order 'trans npn 10vceo 80ma smini-3 - 2SC393700L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC393700LCT-ND.
TRANS NPN 10VCEO 80MA SMINI-3 - 2SC393700L
Order 'trans npn 10vceo 80ma smini-3 - 2SC393700L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC393700LTR-ND.
TRANS NPN 10VCEO 80MA SSMINI-3 - 2SC4808J0L
Order 'trans npn 10vceo 80ma ssmini-3 - 2SC4808J0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC4808J0LCT-ND.
TRANS NPN 10VCEO 80MA SSMINI-3 - 2SC4808J0L
Order 'trans npn 10vceo 80ma ssmini-3 - 2SC4808J0L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC4808J0LTR-ND.
Send this link via E-Mail
Help With This Screen