TRANS NPN 10VCEO 50MA MINI-3 - 2SC31300QL
| Digi-Key Part Number | 2SC31300QLCT-ND |
1 10 100 500 |
.48000 .36300 .27230 .16946 |
Extended Price
0.48 3.63 27.23 84.73 |
| Manufacturer Part Number | 2SC31300QL | |||
| Description | TRANS NPN 10VCEO 50MA MINI-3 | |||
| Quantity Available | 2445 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SC31300QL |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Rated | 10V |
| Current Rating | 50mA |
| Package / Case | Mini 3P |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SC31300QL 2SC31300QL 2SC31300QLCT ND 2SC31300QLCTND 2SC31300QLCT |
2SC31300QL Specification Sheet
TRANS NPN 10VCEO 50MA MINI-3 - 2SC31300QL (2SC31300QLCT-ND)
Related parts:TRANS NPN 10VCEO 50MA MINI-3 - 2SC31300QL
Order 'trans npn 10vceo 50ma mini-3 - 2SC31300QL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC31300QLCT-ND.
TRANS NPN 10VCEO 50MA MINI-3 - 2SC31300QL
Order 'trans npn 10vceo 50ma mini-3 - 2SC31300QL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC31300QLDKR-ND.
TRANS NPN 40VCEO 50MA MINI-3 - 2SD10300RL
Order 'trans npn 40vceo 50ma mini-3 - 2SD10300RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD10300RLCT-ND.
TRANS NPN 50VCEO 50MA MINI-3 - 2SD1478ARL
Order 'trans npn 50vceo 50ma mini-3 - 2SD1478ARL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD1478ARLCT-ND.
TRANS NPN 10VCEO 50MA MINI-3 - 2SC31300QL
Order 'trans npn 10vceo 50ma mini-3 - 2SC31300QL' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SC31300QLTR-ND.
TRANS NPN 10VCEO 80MA MINI-3 - 2SC555600L
Order 'trans npn 10vceo 80ma mini-3 - 2SC555600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC555600LCT-ND.
TRANS NPN 10VCEO 50MA SSSMINI-3 - 2SC593900L
Order 'trans npn 10vceo 50ma sssmini-3 - 2SC593900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC593900LCT-ND.
TRANS NPN 10VCEO 80MA MINI-3 - 2SC555600L
Order 'trans npn 10vceo 80ma mini-3 - 2SC555600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC555600LDKR-ND.
TRANS NPN 10VCEO 50MA SSSMINI-3 - 2SC593900L
Order 'trans npn 10vceo 50ma sssmini-3 - 2SC593900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC593900LDKR-ND.
TRANS NPN 40VCEO 50MA MINI-3 - 2SD10300RL
Order 'trans npn 40vceo 50ma mini-3 - 2SD10300RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD10300RLDKR-ND.
TRANS NPN 50VCEO 50MA MINI-3 - 2SD1478ARL
Order 'trans npn 50vceo 50ma mini-3 - 2SD1478ARL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD1478ARLDKR-ND.
TRANS NPN 10VCEO 50MA S-MINI 3P - 2SC39350PL
Order 'trans npn 10vceo 50ma s-mini 3p - 2SC39350PL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39350PLCT-ND.
TRANS NPN 10VCEO 50MA S-MINI 3P - 2SC39350PL
Order 'trans npn 10vceo 50ma s-mini 3p - 2SC39350PL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39350PLDKR-ND.
TRANS PNP 35VCEO 50MA MINI-3 - 2SA10340SL
Order 'trans pnp 35vceo 50ma mini-3 - 2SA10340SL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA10340SLCT-ND.
TRANS PNP 55VCEO 50MA MINI-3 - 2SA10350SL
Order 'trans pnp 55vceo 50ma mini-3 - 2SA10350SL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA10350SLCT-ND.
Send this link via E-Mail
Help With This Screen