TRANS NPN 20VCEO 15MA MINI-3 - 2SC24040DL
| Digi-Key Part Number | 2SC24040DLCT-ND |
1 10 100 500 |
.55000 .43700 .32790 .18144 |
Extended Price
0.55 4.37 32.79 90.72 |
| Manufacturer Part Number | 2SC24040DL | |||
| Description | TRANS NPN 20VCEO 15MA MINI-3 | |||
| Quantity Available | 2475 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SC24040DL |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Rated | 20V |
| Current Rating | 15mA |
| Package / Case | Mini 3P |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SC24040DL 2SC24040DL 2SC24040DLCT ND 2SC24040DLCTND 2SC24040DLCT |
2SC24040DL Specification Sheet
TRANS NPN 20VCEO 15MA MINI-3 - 2SC24040DL (2SC24040DLCT-ND)
Related parts:TRANS NPN 20VCEO 15MA MINI-3 - 2SC24040DL
Order 'trans npn 20vceo 15ma mini-3 - 2SC24040DL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC24040DLCT-ND.
TRANS NPN 20VCEO 15MA MINI-3 - 2SC24040DL
Order 'trans npn 20vceo 15ma mini-3 - 2SC24040DL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC24040DLDKR-ND.
TRANS NPN 20VCEO 15MA MINI-3 - 2SC24040DL
Order 'trans npn 20vceo 15ma mini-3 - 2SC24040DL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC24040DLTR-ND.
TRANS NPN 20VCEO 15MA MINI-3P - 2SC24040CL
Order 'trans npn 20vceo 15ma mini-3p - 2SC24040CL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC24040CLCT-ND.
TRANS NPN 20VCEO 30MA MINI-3 - 2SC22950BL
Order 'trans npn 20vceo 30ma mini-3 - 2SC22950BL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC22950BLCT-ND.
TRANS NPN 20VCEO 30MA MINI-3 - 2SC27780CL
Order 'trans npn 20vceo 30ma mini-3 - 2SC27780CL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC27780CLCT-ND.
TRANS NPN 20VCEO 30MA MINI-3 - 2SC22950BL
Order 'trans npn 20vceo 30ma mini-3 - 2SC22950BL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC22950BLDKR-ND.
TRANS NPN 20VCEO 15MA MINI-3P - 2SC24040CL
Order 'trans npn 20vceo 15ma mini-3p - 2SC24040CL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC24040CLDKR-ND.
TRANS NPN 20VCEO 30MA MINI-3 - 2SC27780CL
Order 'trans npn 20vceo 30ma mini-3 - 2SC27780CL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC27780CLDKR-ND.
TRANS NPN 20VCEO 15MA S-MINI 3P - 2SC39310CL
Order 'trans npn 20vceo 15ma s-mini 3p - 2SC39310CL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39310CLCT-ND.
TRANS NPN 20VCEO 15MA S-MINI 3P - 2SC39310CL
Order 'trans npn 20vceo 15ma s-mini 3p - 2SC39310CL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39310CLDKR-ND.
TRANS PNP 20VCEO 500MA MINI-3 - 2SB07790RL
Order 'trans pnp 20vceo 500ma mini-3 - 2SB07790RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB07790RLCT-ND.
TRANS PNP 20VCEO 500MA MINI-3 - 2SB169300L
Order 'trans pnp 20vceo 500ma mini-3 - 2SB169300L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB169300LCT-ND.
TRANS NPN 20VCEO 15MA MINI-3P - 2SC24040CL
Order 'trans npn 20vceo 15ma mini-3p - 2SC24040CL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC24040CLTR-ND.
TRANS NPN 20VCEO 1A SMINI-3 - 2SC565400L
Order 'trans npn 20vceo 1a smini-3 - 2SC565400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC565400LCT-ND.
Send this link via E-Mail
Help With This Screen