TRANS PNP 20VCEO 30MA SSMINI-3 - 2SA1790JCL
| Digi-Key Part Number | 2SA1790JCLCT-ND |
1 10 100 500 |
.46000 .36800 .27580 .15260 |
Extended Price
0.46 3.68 27.58 76.30 |
| Manufacturer Part Number | 2SA1790JCL | |||
| Description | TRANS PNP 20VCEO 30MA SSMINI-3 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SA1790JCL |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 20V |
| Current - Collector (Ic) (Max) | 30mA |
| Power - Max | 125mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 1mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 100mV @ 1mA, 10mA |
| Frequency - Transistion | 300MHz |
| Current - Collector Cutoff (Max) | 100µA |
| Mounting Type | Cut Tape (CT) |
| Package / Case | SS Mini3-F1 (SC 89) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SA1790JCL 2SA1790JCL 2SA1790JCLCT ND 2SA1790JCLCTND 2SA1790JCLCT |
2SA1790JCL Specification Sheet
TRANS PNP 20VCEO 30MA SSMINI-3 - 2SA1790JCL (2SA1790JCLCT-ND)
Related parts:TRANS PNP 20VCEO 30MA SSMINI-3 - 2SA1790JCL
Order 'trans pnp 20vceo 30ma ssmini-3 - 2SA1790JCL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA1790JCLCT-ND.
TRANS PNP 20VCEO 30MA SSMINI-3 - 2SA1790JCL
Order 'trans pnp 20vceo 30ma ssmini-3 - 2SA1790JCL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA1790JCLDKR-ND.
TRANS PNP 20VCEO 30MA SSMINI-3 - 2SA1790JCL
Order 'trans pnp 20vceo 30ma ssmini-3 - 2SA1790JCL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SA1790JCLTR-ND.
TRANS NPN 20VCEO 30MA SSMINI-3 - 2SC4626JCL
Order 'trans npn 20vceo 30ma ssmini-3 - 2SC4626JCL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC4626JCLCT-ND.
TRANS NPN 20VCEO 30MA SSMINI-3 - 2SC4655JCL
Order 'trans npn 20vceo 30ma ssmini-3 - 2SC4655JCL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC4655JCLCT-ND.
TRANS NPN 20VCEO 30MA SSMINI-3 - 2SC4626JCL
Order 'trans npn 20vceo 30ma ssmini-3 - 2SC4626JCL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC4626JCLDKR-ND.
TRANS NPN 20VCEO 30MA SSMINI-3 - 2SC4655JCL
Order 'trans npn 20vceo 30ma ssmini-3 - 2SC4655JCL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC4655JCLDKR-ND.
TRANS PNP 20VCEO 30MA MINI-3P - 2SA10220BL
Order 'trans pnp 20vceo 30ma mini-3p - 2SA10220BL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA10220BLCT-ND.
TRANS PNP 20VCEO 30MA MINI-3P - 2SA10220CL
Order 'trans pnp 20vceo 30ma mini-3p - 2SA10220CL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA10220CLCT-ND.
TRANS PNP 20VCEO 30MA SMINI-3P - 2SA15320CL
Order 'trans pnp 20vceo 30ma smini-3p - 2SA15320CL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA15320CLCT-ND.
TRANS PNP 15VCEO 50MA SSMINI-3 - 2SA1806JRL
Order 'trans pnp 15vceo 50ma ssmini-3 - 2SA1806JRL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA1806JRLCT-ND.
TRANS PNP 20VCEO 30MA ML3-N2 - 2SA216300A
Order 'trans pnp 20vceo 30ma ml3-n2 - 2SA216300A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA216300ACT-ND.
TRANS PNP 20VCEO 30MA SSSMINI3P - 2SA216400L
Order 'trans pnp 20vceo 30ma sssmini3p - 2SA216400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA216400LCT-ND.
TRANS PNP 50VCEO 100MA SSMINI-3 - 2SA2174J0L
Order 'trans pnp 50vceo 100ma ssmini-3 - 2SA2174J0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA2174J0LCT-ND.
TRANS PNP 50VCEO 100MA SSMINI-3 - 2SA2174J0L
Order 'trans pnp 50vceo 100ma ssmini-3 - 2SA2174J0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA2174J0LDKR-ND.
Send this link via E-Mail
Help With This Screen